• Wireless & RF Modules
  • Antennas

P822602 - KYOCERA AVX - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: P822602
TTI: P822602
KYOCERA AVX
Availability:

0In Stock

Antennas Broadband 5G/LTE/LPW A PCB (mirror versio

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded Dipole
698 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS
LoRa, SigFox
Chip
3.9 dBi
50 Ohms
2.5:1
2 W
3 Band
PCB Mount
SMD/SMT
1.61 GHz, 1.94 GHz, 3.55 GHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
49.6 mm
8 mm
3.2 mm
P822602
Reel