KYOCERA AVX - 1004795 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 600 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | WiFi, WLAN, LPWA, RPMA | Chip | Ceramic | 1.6 dBi, 3.1 dBi, 1.7 dBi | 50 Ohms | 2.5:1, 3.0:1 | 2 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz | Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking | 36 mm | 9 mm | 3.2 mm | 1004795 | Reel |