KYOCERA AVX - Antennas
600 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | LTE Antenna | 698 MHz | 2.69 GHz | - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi | 50 Ohms | - 40 C | + 70 C | 2 Band | Magnetic Mount | RP-SMA | Telematics, Smart metering, Home automation, Smart city, Structural health monitoring, Predictive maintenance, M2M devices | 110 mm | IP65 | LMR100 | Bulk | |||||||||||||||||||||
Mfr: X9001879-W3DFAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas External Hinged Wi-Fi 6 & 6E W/FAKRA Connector 2.4-6GHz 50ohm 124.2x87.5x7.8mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.8 dBi | 50 Ohms | - 40 C | + 70 C | Dipole | 3 Band | Adhesive Mount | Connector | FAKRA-A | Bulk | |||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
Mfr: W3F35X8W01-H300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: X1005756-LBA2SA05A2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas ANTENNA ASSY LTEWB FQ 500 SA J0583 | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: 1001435M0-AA10L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 75mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 1001435M0-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 100mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 1001435M0-AA10L0100N TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 100mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 1001435M0-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 150mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 9001815F0-AC10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 200mm Cable MHF4L Con | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AC10L | Bulk | ||||||||||||||||||||
Mfr: 9001815F0-AC10L0400 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 400mm Cable MHF4L Con | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AC10L | Bulk | ||||||||||||||||||||
Mfr: 9001815F0-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 100mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 1005188F0-AS70L0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 25mm Cable S MA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 15.6 mm | 18.6 mm | 0.2 mm | 105 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
Mfr: X9001376-4GDSMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas ANTENNA WHIP PENLT SMA STRAIGHT BK | 0In Stock | Outdoor Antennas | 790 MHz | 2.69 GHz | 5G, Cellular (NBIoT, LTE) | Whip | 1.16 dBi, 2.5 dBi | 50 Ohms | - 40 C | + 120 C | SMA | IP67 | Bulk | |||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: W3P35X8W04-W100D1B0A TTI: W3P35X8W04-W100D1B0A KYOCERA AVX Availability: 0In StockAntennas 2.4/5.0 GHZ WI-FI ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.44 GHz | 6.475 GHz | Bluetooth | 5 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | 35.2 mm | 8.5 mm | 0.4 mm | Box | |||||||||||||||||||||||
Mfr: 1002289-001 TTI: 1002289-001 KYOCERA AVX Availability: Not Available OnlineAntennas CELLUAR EMBEDDED ANTENNA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | Embedded | 8 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 1.25 mm | Bulk | ||||||||||||||||||
Mfr: X1005247-GNA1SA30A1 TTI: X1005247-GNA1SA30A1 KYOCERA AVX Availability: Not Available OnlineAntennas 3M CABLE GNSS | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: LSP69001299TRB TTI: LSP69001299TRB KYOCERA AVX Availability: Not Available OnlineAntennas ETHERTRONICS EMBEDDED PASS | Not Available Online | Reel | ||||||||||||||||||||||||||||||||||||
0In Stock | Cut Tape | |||||||||||||||||||||||||||||||||||||
Not Available Online | WAFL | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | Embedded | 8 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 1.25 mm |