ABRACON - APAMS - Antennas
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 890 MHz | 1.88 GHz | GSM, GPRS, CDMA, UMTS | Whip | Tilt/Swivel | 2 dBi, 3 dBi | 70 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-J3 | 925 MHz, 1.795 GHz | Wireless Communications, Vehicle Monitoring | 108.1 mm | APAMS | Bulk | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 870 MHz | 1.88 GHz | GSM, GPRS, CDMA, UMTS | Module | I-Bar | 2 dBi | 90 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA Male | 915 MHz, 1.795 GHz | Wireless Communications, Vehicle Monitoring | 78 mm | 25 mm | 3.8 mm | RG174 | APAMS | Bulk | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 820 MHz | 2.17 GHz | GSM, GPRS, CDMA, UMTS | Module | T-Bar | 1 dBi, 2 dBi, 2.5 dBi, 3 dBi | 140 MHz, 170 MHz, 140 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 4 Band | Adhesive Mount | Connector | SMA-J3 | 824 MHz, 1.94 GHz | Wireless Communications, Vehicle Monitoring | 138 mm | 21 mm | 6 mm | 300 cm RG174 | APAMS | Bulk | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth | GSM | WiFi | Whip | Tilt/Swivel | 2 dBi | 100 MHz, 200 MHz | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | 2 Band | Panel Mount | Connector | SMA-RP | 2.45 GHz, 5.5 GHz | Routers | 86 mm | RG178 | APAMS | Bulk | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 820 MHz | 1.88 GHz | GSM, GPRS, CDMA, UMTS | Whip | Straight | 2.5 dBi | 70 MHz, 170 MHz | 50 Ohms | 4:1 | 50 W | - 40 C | + 60 C | 2 Band | Panel Mount | Connector | SMA | 850 MHz, 1.795 GHz | Wireless Communications, Vehicle Monitoring | 78 mm | 14.5 mm | RG178 | APAMS | Bulk | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | External | 890 MHz | 1.88 GHz | Whip | Straight with Base | 2.5 dBi, 3 dBi | 70 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Magnetic Mount | Connector | SMA-J3 | GSM | 111 mm | RG174 | APAMS | Bulk | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 890 MHz | 1.88 GHz | GSM | Module | 2.5 dBi, 3 dBi | 70 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Magnetic Mount | Connector | SMA-J3 | GPS | 109.5 mm | RG174 | APAMS | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | External | 2.35 GHz | 5.9 GHz | Whip | 2 dBi | 100 MHz, 200 MHz | 50 Ohms | 2:1 | - 45 C | + 85 C | 2 Band | SMA | SMA-RP | GSM, WiFi | 77 mm | APAMS | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | External | 820 MHz | 1.99 GHz | GSM | Module | I-Bar | 1 dBi, 2 dBi | 140 MHz, 280 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | FME-K3 | GSM | 115 mm | 22 mm | APAMS | Bulk |