ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi | ISM | Chip | Ceramic | 1 dBi, 2.5 dBi | 50 Ohms | 2.1, 2.1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.4 GHz, 5.5 GHz | AR/VR, Drones, Broadband Connectivity, Weareable | 3.05 mm | 1.6 mm | 0.55 mm | ACAR | Reel | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 380 MHz | 500 MHz | Radio | Whip | Stubby | 2 dBi | 15 MHz, 20 MHz, 25 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 440 MHz | TETRA Radios, Emergency Services, Public Safety | 54.6 mm | APAM | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 1.61 GHz | BEIDOU, GLONASS, GNSS, GPS | Chip | Ceramic | 1.69 dBi, - 1.81 dBi, 1.43 dBi | 49 MHz | 50 Ohms | 2 | 1 Band | PCB Mount | SMD/SMT | 1.5855 GHz | Tracking, Geolocation, IoT Sensors, Weareables | 3.05 mm | 1.6 mm | 0.55 mm | ACAR | Reel | ||||||||||||||||
Mfr: AANI-AP-0158-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Adhesive Mount | Connector | MHF1 | 27.2 mm | 27.2 mm | 9.3 mm | 1.13 mm Coax | AANI-AP | Bulk | ||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 3.3 GHz | 7.2 GHz | IoT, UWB | Chip | 4 GHz | 50 Ohms | 3.5 | - 40 C | + 100 C | Chip | 1 Band | PCB Mount | 5.3 GHz | M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection | 8 mm | 6 mm | 1.2 mm | ACG | Reel | |||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | RFID | PCB Trace | I-Bar Flex | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX | Heathcare ID Scanners, Office ID, Electronic Wallets, Data Loggers Transport, Ticketing Systems, Electronic Parking Payments, Industrial Data Collection, Mobil Devices, Access Control | 30 mm | 26.5 mm | 0.6 mm | RF 1.13 mm | Tray | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth | WiFi | IoT | PCB Trace | T-Pad Flex | 1 dBi, 2 dBi | 50 Ohms | 2, 2.5 | 3 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 2.3 GHz, 5.5 GHz | Home Automation, Industrial Weareables, Appliances, Security, Video | 22 mm | 10 mm | 46 mm | 1.13 mm FPC | AFAG | Bulk | ||||||||||
0In Stock | PCB Antennas | Chip Antenna | 902 MHz | 928 MHz | WiFi | Chip | 2.2 dBi | 2.41:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 12 mm | 4 mm | 1.6 mm | AANI-CH | Reel | ||||||||||||||||||
Mfr: AANI-CH-0243-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas GPS L1/L2/L5/L6, GLONASS, BeiDou, Galileo Ceramic Loop Antenna | 0In Stock | PCB Antennas | Ceramic Chip Antenna | GNSS | Chip | 2.3 dBi | 50 Ohms | 4.0:1 | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | AANI-CH | Reel | ||||||||||||||||||||
Mfr: AANI-PP-0234 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Full-Band (L1/L2/L5/L6) quad-feed GNSS antenna | 0In Stock | PCB Antennas | Ceramic Stacked Patch Antenna | 1.17645 GHz | 1.602 GHz | GPS, GLONASS | Patch | 5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 6 Band | PCB Mount | Through Hole | 50 mm | 50 mm | 10 mm | AANI-PP | Tray | ||||||||||||||||||
Mfr: AANI-PP-0227 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 18x18x4mm Pin-Fed GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 3.1 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | PCB Mount | Through Hole | 1.57542 GHz, 1.602 GHz | 18 mm | 18 mm | 4 mm | AANI-PP | Tray | |||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 2.483 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | IoT | Module | Sharkfin | 30 dB | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.5 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar | 181.7 mm | 69.1 mm | 68.9 mm | IP67 | 3 M RG174 x 2, 3 M LMR100 | AEC | Bulk | |||||||||
0In Stock | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Whip | 2.7 dBi | 50 Ohms | 1.5 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | |||||||||||||||||||||
Mfr: AEMF3108A-F TTI: Not Assigned ABRACON Availability: 0In StockAntennas WiFi 6e External Dome - IP67 Rated | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Dome | 6 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Screw | Connector | NF (BH) | IP67 | AEMF | Bulk | ||||||||||||||||||||
Mfr: AANE-WH-0151-RIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.7 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | GNSS, GPS | IoT | Module | Round | 2 dBi, 2.5 dBi, 28 dBi | 1580.42 MHz | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 16.2 mm | 81.6 mm | 16.2 mm | IP67 | RG174 | AEAC | Bulk | |||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 433 MHz | IoT, ISM | Whip | Stubby Tilt/Swivel | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 125 C | 1 Band | Panel Mount | Connector | SMA Male | Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical | 53.4 mm | AEAC | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 2.8 dBi, 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 18 mm | 18 mm | 4 mm | APAK | Tray | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | GNSS, GPS | IoT | Module | Square | 2 dBi, 2.5 dBi, 28 dB | 1580.42 MHz | 50 Ohms | 2.0, 3.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.57542 GHz, 2.2 GHz | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 16.2 mm | 81.6 mm | 16.2 mm | IP67 | RG-174 x 3 | AEAC | Bulk | |||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Module | Round | 3 dBi | 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | 14.5 mm | 14.5 mm | IP67 | RG174 | AEAC | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 600 MHz | 6 GHz | 4G/5G, Cellular (NBIoT, LTE), Cat-M, CBRS | IoT | Module | Dome | 4 dBi | 50 Ohms | 4 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA-Male | 3.3 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar | 189 mm | 182 mm | 85 mm | IP67 | 3 M LMR-100 x 4 | AECR1808X4 | Bulk | ||||||||||
Mfr: AANI-NI-0245-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas Bluetooth ANT 2.4GHz CHIP SOLDER SMD, 1005 PACKAGE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Niche Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | Wi-Fi | 802.15.4 (ANT, Thread, Zigbee) | Chip | Chip | 3.6 dBi | 50 Ohms | 2:1 | 2 W | - 55 C | + 125 C | Chip | 1 Band | PCB Mount | SMD/SMT | Bluetooth, Wi-Fi Modules, Smart Metering | 1 mm | 0.5 mm | 0.5 mm | AANI-NI | Reel | |||||||||||
0In Stock | PCB Antennas | Board Antenna | 868 MHz | 1.99 GHz | GSM | ISM | 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF-1 | Industrial, Infrastructure IoT | 50 mm | 8 mm | 0.8 mm | Coaxial | Bulk | ||||||||||||||||||
Mfr: AANE-PU-0121-3 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Adhesive Mount 2in1 Anti-Jamming GNSS & LTE Antenna, IP67 | 0In Stock | Outdoor Antennas | 700 MHz | 2.69 GHz | LTE | GNSS | Puck | 7.1 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Adhesive | Connector | SMA Male | 59.5 mm | 52.5 mm | 16.5 mm | IP67 | RG-174 | AANE-PU | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 529 kHz | 2.69 GHz | Cellular (NBIoT, LTE) | GNSS | IoT | Module | Sharkfin | 30 dB | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking | 181.7 mm | 69.1 mm | 68.9 mm | IP67 | 3 M RG174 x 4 | AEC | Bulk |