ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 600 MHz | 6 GHz | Cellular (NBIoT, LTE) | BEIDOU, GLONASS, GNSS, GPS | WiFi | IoT | Module | Dome | 4 dBi, 4 dBi, 3 dBi | 50 Ohms | 4, 2.5, 2 | 10 W | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz | M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking | 189 mm | 182 mm | 85 mm | IP67 | 3 M LMR-100 x 7 | AECR1808A20 | Bulk | |||||||||
Mfr: AFB4506A-0100II TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi 6E Internal Flex Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Flexible Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 4.3 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX-1 | 45 mm | 6 mm | 0.4 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT | PCB Trace | I-Bar Flex | 2.28 dBi | 50 Ohms | 1.63 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | IPEX | 2.45 GHz | Home Automation, Appliances, Security | 15 mm | 4 mm | 0.8 mm | 250 mm 1.13 mm Coax | Tray | ||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 1 MHz | 50 Ohms | 1.1 | - 40 C | + 105 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 10 mm | 4 mm | 0.8 mm | AANI | Reel | AANI-CH-0030-T | |||||||||||||||||||||
Mfr: AANI-AH-0126-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Full-Band Embedded GNSS Helix Antenna with the Lowest Profile | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Helix Antenna | 3.3 dBic, 33 dB | 50 Ohms | 2 | - 40 C | + 85 C | Screw | Connector | I-PEX MHF1 | 1.37 mm Coax | Bulk | |||||||||||||||||||||||||
Mfr: AANI-PP-0229 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 25x25x8mm Pin-Fed GPS L1/L2/L5 Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.17645 GHz | 1.57542 GHz | GPS, GLONASS | Patch | 5 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 1.17645 GHz, 1.2276 GHz, 1.57542 GHz | 25 mm | 25 mm | 8 mm | AANI-PP | Tray | ||||||||||||||||||
Mfr: AANI-PP-0228-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas 18x18x4mm SMD GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 4.5 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | 18 mm | 18 mm | 4 mm | AANI-PP | Reel | ||||||||||||||||||
0In Stock | PCB Antennas | Board Antenna | 2.4 GHz | 5.85 GHz | WiFi | 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF-1 | 22 mm | 11.7 mm | 0.8 mm | Coaxial | Bulk | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GLONASS, GPS | Patch | Ceramic | - 2 dBic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.613 GHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 10 mm | 10 mm | 4 mm | APAE | Tray | ||||||||||||||||
Mfr: AANI-FB-0174-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Miniaturized FPC Antenna LTE 4G/3G/2G | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 5.925 GHz | Cellular | 4.3 dBi | 50 Ohms | 3.2:1 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | IPEX-I | 30 mm | 20 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.655 GHz | 4G, LTE, GSM, DCS, PCS, UMTS | IoT | Whip | I-Bar | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 830 MHz, 2.182 GHz | M2M, Remote Technology/Monitoring, POS Terminals | 115.6 mm | 21.7 mm | 5.8 mm | RG174 | AEAC | Bulk | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | Ceramic | 4.5 dB | 2.4 GHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 2.45 GHz | Mobile Applications, Drones, Robotics, VR/AR Applications, Industrial Controls | 25 mm | 25 mm | 4 mm | APAGM | Bulk | ||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 918 MHz | 927 MHz | RFID | Patch | Ceramic | 1.5 dBic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 923 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 36 mm | 36 mm | 4 mm | APAE | Tray | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 1.2 dBic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.577 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 15 mm | 15 mm | 4 mm | APAE | Tray | ||||||||||||||||
0In Stock | Outdoor Antennas | External Puck Antenna | 863 MHz | 2.5 GHz | Bluetooth | WiFi | 2.1 dBi | 50 Ohms | 2.0:1 | 5 W | - 40 C | + 85 C | 3 Band | Screw | SMA Male | 14.5 mm | IP67 | RG-58 | AANE | Bulk | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 4 dBi | 50 Ohms | 2.5 | - 30 C | + 70 C | 6 Band | Connector | SMA Male | 20 mm | 1.61 m | RG-174 | AETC | Bulk | |||||||||||||||||||||
Mfr: AANE-WH-0150-RIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | ||||||||||||||||||
Mfr: AANI-AH-0152-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas L1/L2 GNSS Embedded Quad Helix Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Helix Antenna | 3.3 dBic, 33 dB | 50 Ohms | 2 | - 40 C | + 85 C | Screw | Connector | I-PEX MHF1 | 1.13 mm Coax | Bulk | |||||||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.55 GHz | 1.62 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | PCB Trace | T-Panel Flex | 6.3 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX | 1.585 GHz | Remote Technology/Monitoring, M2M, Geofencing, Surveying, Mapping Systems, Logistics | 43 mm | 30 mm | 0.2 mm | 240 mm RF1.13 | AFAG | Bulk | ||||||||||||
0In Stock | Unspecified Antennas | PCB Antennas | 6.24 GHz | 8.236 GHz | 4.1 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | MHF1 | 18.5 mm | 15.5 mm | 0.2 mm | 1.37 mm Coax | AANI-FB | Bulk |