ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 890 MHz | 1.88 GHz | GSM | Module | 2.5 dBi, 3 dBi | 70 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Magnetic Mount | Connector | SMA-J3 | GPS | 109.5 mm | RG174 | APAMS | Bulk | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 1.55 GHz | 2.7 GHz | Chip | - 0.51 dBi to - 1.1 dBi | 935 MHz, 145 MHz, 355 MHz, 200 MHz | 50 Ohms | 4 Band | PCB Mount | SMD/SMT | Multiband | 4 mm | 2 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.555 GHz | 1.61 GHz | Chip | Multilayer | - 1.59 dBi to - 0.83 dBi | 10 MHz, 10 MHz, 40 MHz, 50 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS | 3 mm | 1.5 mm | 1.2 mm | ACA | Reel | ||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Active Antenna | 699 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | WiFi | Whip | Blade Tilt / Swivel | 3 dBi | 50 Ohms | 2:1, 4:1, 5:1 | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 830 MHz, 1.583 GHz, 2.2 GHz | Terminal Antenna for 2G/3G/4G Celluar, Wireless Routers | 196 mm | 38 mm | APAM | Bulk | ||||||||||||||
Mfr: AMCA31-2R800G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.8GHz BW 100dB + Gain -1 dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.8 GHz | Chip | 0.5 dBi | 150 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA31 | Reel | ||||||||||||||||||||||
Mfr: ANFCA-4545-A01 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.5uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 45 mm | 45 mm | ANFCA | Bulk | |||||||||||||||||||||||
Not Available Online | PCB Antennas | Board Antenna | 2.4 GHz | 2.5 GHz | WiFi | 3 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 22 mm | 11.27 mm | 0.8 mm | Coaxial | Bulk | |||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | PIFA | 791 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | LPWA | Stamped | Metal | 1.9 dBi, 3.6 dBi | 169 MHz, 460 MHz | 50 Ohms | - 40 C | + 125 C | 2 Band | PCB Mount | SMD/SMT | 875.5 MHz | Autonomous Vehicles, V2X, M2M, Wireless Modules, Surveillance, Broadband Cellular, Networking | 50 mm | 25 mm | 10 mm | Reel | |||||||||||||||
Not Available Online | Bag | |||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 2.345 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | Patch | Stacked | - 40 C | + 85 C | 4 Band | PCB Mount | Pin | 1.9405 GHz, 1.9535 GHz, 1.967 GHz, 1.9735 GHz | Satellite Radio, Remote Technology/Monitoring, Surveying, Mapping System, Logistics | 40 mm | 40 mm | 12.2 mm | APAK | Tray | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.825 GHz | Chip | - 1.37 dBi, - 2.79 dBi | 50 Ohms | 2.5:1 | 2 Band | PCB Mount | SMD/SMT | Bluetooth, WiFi | 5 mm | 2 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Module | Panel | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | GPS L1/Galileo E1 | 46 mm | 38 mm | 15 mm | RG174 | APAMP | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GSM | GPS | Module | Round | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA-J3 | 1.57542 GHz | Vehicle Tracking, Telemetry Applications, Asset Tracking, Emergency Call Systems | 14.1 mm | 200 cm RF Cable | APAMPS | Bulk | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 54.5 mm | 44.5 mm | 15.8 mm | APAMP | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | GPS L1/Galileo E1 | 38 mm | 34 mm | 12 mm | RG174 | APAMP | Bulk | |||||||||||||||||
Mfr: AMCA52-2R540G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.54GHz BW 200dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.54 GHz | Chip | 0.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA52 | Reel | ||||||||||||||||||||||
Mfr: AMCA72-2R470G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.47GHz BW 200dB + Gain 1.0dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | WLAN Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Chip | 3.3 dBi | 200 MHz | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | WLAN | 7 mm | 2 mm | 1 mm | AMCA72 | Reel | ||||||||||||||
Mfr: ANFCA-2525-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.8uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 1 Band | Adhesive Mount | SMD/SMT | NFC | 25 mm | 25 mm | ANFCA | Bulk | ||||||||||||||||||||||||
Mfr: ANFCA-6040-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.9uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 60 mm | 40 mm | ANFCA | Bulk | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | - 2 dBic | 3 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 10 mm | 10 mm | 6.8 mm | 20 mm RF0.8 | APAM | Tray | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | External | 2.35 GHz | 5.9 GHz | Whip | 2 dBi | 100 MHz, 200 MHz | 50 Ohms | 2:1 | - 45 C | + 85 C | 2 Band | SMA | SMA-RP | GSM, WiFi | 77 mm | APAMS | Bulk | |||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 912 MHz | 918 MHz | RFID | Patch | Ceramic | 2.5 dBi | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | MMCX-J3 | 915 MHz | Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation | 50 mm | 50 mm | 9.4 mm | 110 mm RG178 | Tray | |||||||||||||
Not Available Online | Multiprotocol Antennas | 1.572 GHz | 2.4 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | 2.2 dBi, 2 dBiC, 2 dBi | 50 Ohms | 1.2:1, 3.5:1, 2:1 | 8 Band | PCB Mount | Multiband | 99 mm | 60 mm | 154 mm | APAM | Bulk | |||||||||||||||||||||
Not Available Online | AEC | |||||||||||||||||||||||||||||||||||||
Mfr: ABR3407I8-0100S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 868MHz PCB Antenna IPEX | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 868 MHz | 870 MHz | 1.28 dBi | 50 Ohms | - 40 C | + 85 C | Adhesive Mount | Connector | IPEX-1 Female | 34 mm | 7 mm | 0.8 mm | 1.13 mm Coax | ABR | Bulk |