ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AANI-FB-0084-0200I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.574 GHz | 1.625 GHz | GPS | Patch | Ceramic | 44 MHz | 50 Ohms | 1.8 | - 40 C | + 105 C | 2 Band | PCB Mount | Connector | SMA | 1.586 GHz | 25.1 mm | 25.1 mm | 4 mm | APAR | Bulk | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57542 GHz | 1.60102 GHz | GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 4.5 dB | 10 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | PCB Mount | Pin | Geotracking, Geolocation, Navigation, Industrial Monitors, Smart Agriculture, Transportation, Satellite Synchronization | 27 mm | 27 mm | 9.6 mm | APAGM | Tray | ||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 1.164 GHz | 1.615 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Sharkfin | 38 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | TNC-K | 1.232 GHz, 1.587 GHz | Remote Technology/Monitoring, M2M | 60 mm | IP66 | AEAG | Bulk | ||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | 865 MHz | 871 MHz | RFID | 2.5 dBi | 5 MHz | 50 Ohms | 1 Band | PCB Mount | Connector | RFID Reader | 50 mm | 50 mm | 9.4 mm | Tray | ||||||||||||||||||||||
Mfr: PRO-EX-327 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 2.4 GHz Wi-Fi/BT Screw-Mount Monopole ANT, 100mm 1.13 mm Cable, MHF-1 (U.FL/IPEX), IP65 | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: AANI-FB-0083-0150I TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
0In Stock | - 40 C | + 85 C | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: APKD1507G2 TTI: Not Assigned ABRACON Availability: 0In StockAntennas GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.59806 GHz | 1.60538 GHz | 1 dBi | 5 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | 15 mm | 15 mm | 7 mm | APK | Tray | |||||||||||||||||||||
Mfr: AECR1808X4C-1000S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas External MIMO 4x5G NR Dome Antenna White with UV Coating 1000mm cable length | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 600 MHz | 2G/3G/4G/5G, Cellular (NBIot, LTE), GSM | 4 | 6 GHz | 4 Band | Direct / Permanent Mount | 189 mm | 182 mm | 85 mm | IP67 | AECR1808X4 | Bulk | |||||||||||||||||||||||
Mfr: APRG2512F01 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas COMBO GPS L1+L2, GLONASS, IRIDIUM ACTIVE PATCH ANT SMD IPEX-1(F) | Not Available Online | PCB Antennas | 1.2276 GHz | 1.625 GHz | 27.5 dBi, 28 dBi, 24.5 dBi, 25.5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | 25 mm | 25 mm | 12.4 mm | APR | Tray | |||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.227 GHz | 1.576 GHz | GPS | IoT | Patch | Stacked | 1.2 dBi, 3.1 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping System, Logistics, UAVS, Drones, Transportation | 35.6 mm | 35.6 mm | 13.5 mm | APAK | Tray | |||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 824 MHz | 2.5 GHz | Bluetooth | Cellular (NBIoT, LTE) | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Chip | Ceramic | 50 Ohms | 3.5 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 892 MHz, 2.45 GHz | Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City | 30 mm | 5 mm | 5 mm | ACAR | Reel | |||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Patch | Ceramic | 1.5 dBi | 6 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | IPEX | 915 MHz | Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation | 40 mm | 40 mm | 6.5 mm | 110 mm RF1.13 | Bulk | |||||||||||||
0In Stock | Multiprotocol Antennas | Modules | 520 kHz | 5.925 GHz | Cellular (NBIoT, LTE) | GPS | WiFi | 30 dB | 50 Ohms | 2, 2.5, 3 | - 40 C | + 85 C | 9 Band | Screw | Connector | SMA Male | 189 mm | 182 mm | 85 mm | IP67 | RG-174 | AEACBK | Bulk | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 2.338 GHz | SDARS | Patch | Ceramic | 5 dBi | 30 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | Satellite Radios | 25 mm | 25 mm | 4 mm | APAE | Tray | ||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 2.66 GHz | Chip | 3 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 9 mm | 2 mm | 1 mm | AMCA92 | Reel | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 600 MHz | 6 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Sharkfin | 4 dBi, 4 dBi, 3 dBi | 50 Ohms | 4, 2.5, 2 | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz | M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking | 189 mm | 182 mm | 85 mm | IP67 | 3 M LMR100 x 4, 3 M RG174 | AECR1808A12 | Bulk | |||||||||||
Mfr: APRA1804G3Z TTI: Not Assigned ABRACON Availability: 0In StockAntennas Antennas 1561/1575/1 602MHZ Ceramic Patc | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Passive Antenna | 1.561098 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 2.6 dBi, 3.5 dBi, 4.7 dBi | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems | 5 mm | 18 mm | 4 mm | AEC-Q200 | APR | Bulk | ||||||||||||
0In Stock | Bulk |