ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | SMA Male | IP65 | Bulk | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 2.5 dBi | 50 Ohms | 3 | - 20 C | + 65 C | 6 Band | Connector | SMA Male | 25 mm | 205 mm | AETC | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 7.15 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 6 Band | Connector | SMA Male | 39 mm | 237 mm | AETC | Bulk | |||||||||||||||||||||
Mfr: AANI-CH-0202-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas Internal/Embedded Antennas Chip Surface Mount Surface Mount (Solder) | 0In Stock | Reel | ||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 915 MHz | 2.4 GHz | Bluetooth | Cellular | WiFi | Dome | Puck | 50 Ohms | MIMO | 2 Band | Direct / Permanent Mount | Connector | 915 MHz, 2.4 GHz | AEBW | Bulk | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | LTE/5G Antenna | 617 MHz | 6 GHz | 5G, LTE | Dome | 1.9 dBi, 5.3 dBi, 5.4 dBi, 6.9 dBi | 50 Ohms | <3 | 5 W | - 40 C | + 85 C | 5 Band | Screw | Connector | NF (BH) | Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking | 80 mm | IP67 | Bulk | |||||||||||||||||
Mfr: APRE2508GCZ TTI: Not Assigned ABRACON Availability: 0In StockAntennas Antennas GPS L1+L5/G NSS Ceramic Stacked | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.16445 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | 1.3 dBi, 1.6 dBi, 3.1 dBi, 4.3 dBi | 50 Ohms | 2 | - 40 C | + 105 C | 5 Band | PCB Mount | Pin | 1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.577 GHz, 1.602 GHz | Automotive, Geofencing, GNSS, IoT, Logistics, M2M, Navigation, Remote Monitoring, Surveying, V2X | 25.1 mm | 25.1 mm | 8 mm | AEC-Q200 | APR | Bulk | |||||||||||||||
Mfr: APXG6413GH-0600A TTI: Not Assigned ABRACON Availability: 0In StockAntennas Full-Band Internal Active High-Precision GNSS Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | GNSS Antenna | 1.166 GHz | 1.605 GHz | GPS, GLONASS, Galileo, BEIDOU | Module | Square | 33 dB | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | MMCX-JW | Geofencing, Precision Agriculture | 64 mm | 64 mm | 13.4 mm | APXG | Tray | |||||||||||||||
Mfr: AANE-WH-0150-SIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | SMA Male | IP65 | Bulk | |||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.575 GHz | 2.45 GHz | Bluetooth | GPS | WiFi | IoT, ISM | Chip | Ceramic | 1.21 dBi, 3.18 dBi | 20 MHz, 100 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | Weareable | 3.2 mm | 1.6 mm | 1.2 mm | ACAG | Reel | |||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | 912 MHz | 918 MHz | RFID | - 5 dBi | 2 MHz | 50 Ohms | 1 Band | PCB Mount | Connector | RFID Reader | 20.5 mm | 20.5 mm | 7.8 mm | Tray | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 48.6 mm | 39.2 mm | 14 mm | APAMP | Bulk | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.412 GHz | 2.484 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | Ceramic | 5 dB | 40 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.448 GHz | Weareables, Mobile, Portable | 13 mm | 13 mm | 4 mm | APAK | Reel | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 1.5 dBi, 3.5 dBi, 2.5 dBi | 28 MHz | 50 Ohms | 1.8 | - 40 C | + 105 C | 4 Band | PCB Mount | Pin | 1.573 GHz | M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Automotive | 25.1 mm | 25.1 mm | 4 mm | APAR | Bulk | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | MIMO | 2.4 GHz | 5.825 GHz | WiFi | IoT, ISM | Module | Dome | 2 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 2.44175 GHz, 5.3625 GHz | ISM Applications, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety | 50 mm | IP67 | LMR100 x 2 | AEAC | Bulk | |||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 865 MHz | 871 MHz | RFID | Patch | Ceramic | 5.5 dBi | 20 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | MMCX-JW3 | 868 MHz | Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation | 120 mm | 120 mm | 9.5 mm | 110 mm RG178 | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.598 GHz | 1.606 GHz | GLONASS, GPS | APAE | Tray | ||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Indoor Antennas | GNSS Antenna | Module | Square | - 40 C | + 85 C | Connector | 60 mm | 60 mm | 1.6 mm | APXG | Tray | ||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | BEIDOU, GPS, GLONASS, Galileo, QZSS | Dome | Dome | Screw | Connector | Precision Agriculture, Geofencing | AEXQ | Bulk | |||||||||||||||||||||||||||
0In Stock | Bulk |