Molex - Antennas
431 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400In Stock | 206760 | Reel | |||||||||||||||||||||||||||||||||||||
656In Stock | Multiprotocol Antennas | 207235 | Each | ||||||||||||||||||||||||||||||||||||
15,500In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 146200 | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: 2128601001 TTI: 212860-1001 Molex Availability: 200In StockAntennas WiFi DUAL-BAND ANTENNA HINGED WHT M | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 212860 | Each | 2128601001 02128601001 | ||||||||||||||||||
150In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Whip | Blade Tilt / Swivel | 2.3 dBi, 4.8 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 829 MHz, 2.2 GHz | 171.5 mm | 19.4 mm | 213523 | Bulk | 2135230011 02135230011 | ||||||||||||||||||||
Mfr: 2143861001 TTI: 2143861001 Molex Availability: 200In StockAntennas WiFi DUAL-BAND ANNTENNA IPEX WHT | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 3.3 dBi, 5.2 dBi | 2 Band | Snap In | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 104 mm | 9.35 mm | 104 mm Coax | 214386 | Each | 02143861001 214386-1001 | |||||||||||||||||
Mfr: 2128601011 TTI: 212860-1011 Molex Availability: 200In StockAntennas WiFi DUAL-BAND ANTENNA HINGED WHT F | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 212860 | Each | 2128601011 02128601011 | ||||||||||||||||||
200In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Whip | Blade Tilt / Swivel | 2.3 dBi, 4.8 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 829 MHz, 2.2 GHz | 171.5 mm | 19.4 mm | 213523 | Bulk | 2135231011 02135231011 | ||||||||||||||||||||
Mfr: 2143861001 TTI: 214386-1001 Molex Availability: 200In StockAntennas WiFi DUAL-BAND ANNTENNA IPEX WHT | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 3.3 dBi, 5.2 dBi | 2 Band | Snap In | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 104 mm | 9.35 mm | 104 mm Coax | 214386 | Each | 2143861001 02143861001 | |||||||||||||||||
150In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 2144141001 TTI: 214414-1001 Molex Availability: 200In StockAntennas Hinged External w/SMA Male Conn Wht | 200In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | 214414 | Each | 2144141001 02144141001 | ||||||||||||||||
98In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 2.4 GHz | 6 GHz | Bluetooth, BLE | WiFi | Module | Puck | 2.5 dBi, 2.6 dBi, 3.1 dBi, 3.4 dBi | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 77 mm | 1 M Coax x 2 | Bulk | 02143941000 214394-1000 | ||||||||||||||||||
504In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.3 dBi, 2.9 dBi, 3.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 200 mm Coax | 146185 | Each | ||||||||||||||
600In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | Each | |||||||||||||||||||||||||
3,968In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Tray | |||||||||||||||||||||||||||||||||||||
200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 698 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WiFi | UWB | Whip | Blade Tilt / Swivel | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | 4 Band | Panel Mount | Connector | RP-SMA Male | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 171.5 mm | 19.4 mm | Bulk | |||||||||||||||||||
Mfr: 2165891000 TTI: 2165891000 Molex Availability: 110In StockAntennas 5in1 Multi-Hub Antenna w/SMA M Conn | 110In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC | GPS | LoRAN, SigFox, LPWAN, WLAN | IoT, ISM, UWB | Module | Rectangular | 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz | 155 mm | 65 mm | 20 mm | IP66 | 1 M LMR200 x 4, 1 M RG174 | 216589 | Each | 02165891000 216196-0011 | |||||||
Mfr: 2144291001 TTI: 214429-1001 Molex Availability: 200In StockAntennas 5G EXTERNAL ANTENNA HINGED WHT M | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 698 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WiFi | UWB | Whip | Blade Tilt / Swivel | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | 4 Band | Panel Mount | Connector | RP-SMA Male | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 171.5 mm | 19.4 mm | 214429 | Bulk | 2144291001 02144291001 | ||||||||||||||||
540In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | Each | ||||||||||||||||
Mfr: 2119640001. TTI: 2119640001. Molex Availability: 2,950In StockAntennas 2.4GHZ/5GHZ CERAMIC ANTENNA | 2,950In Stock | Ammo Pack | |||||||||||||||||||||||||||||||||||||
600In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | Each | |||||||||||||||||||||||||
Mfr: 2066490001 TTI: 2066490001 Molex Availability: 1,000In StockAntennas 698MHZ-960GHZ CERAMIC ANTENNA | 1,000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Chip | Ceramic | 0.5 dBi, 0.8 dBi, 0.9 dBi, 1.1 dBi | 1 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz | 20 mm | 10 mm | 1.2 mm | 206649 | Reel | |||||||||||||||||||
Mfr: 2144290001 TTI: 214429-0001 Molex Availability: 199In StockAntennas 5G EXTERNAL ANTENNA HINGED BLK M | 199In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 698 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WiFi | UWB | Whip | Blade Tilt / Swivel | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | 4 Band | Panel Mount | Connector | RP-SMA Male | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 171.5 mm | 19.4 mm | 214429 | Bulk | 2144290001 02144290001 | ||||||||||||||||
Mfr: 2144291011 TTI: 214429-1011 Molex Availability: 200In StockAntennas 5G EXTERNAL ANTENNA HINGED WHT F | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 698 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WiFi | UWB | Whip | Blade Tilt / Swivel | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | 4 Band | Panel Mount | Connector | RP-SMA Male | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 171.5 mm | 19.4 mm | 214429 | Bulk | 2144291011 02144291011 | ||||||||||||||||
199In Stock | Bulk |