Molex - Antennas
431 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 211996-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 5.9GHz Flex Antenna w/Cable 300mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 5.8 GHz | 8.5 GHz | 16.4 mm | Tray | 2119960300 02119960300 | ||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | Chip | Ceramic | 3.5 dBi, 6.2 dBi | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 4 mm | 3 mm | 4 mm | 206514 | |||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 3.2 mm | 1.6 mm | 1.2 mm | ||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 824 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GNSS, GPS | 802.11, LoRaWAN, SigFox, LPWAN, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Puck | - 0.5 dBi, - 2.7 dBi, 0 dBi, 3 dBi | 50 Ohms | 4 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 960 MHz, 1.427 GHz, 1.528 GHz, 1.561 GHz, 1.57442 GHz, 1.575 GHz, 1.602 GHz, 1.71 GHz, 1.85 GHz, 1.99 GHz, 2.17 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz | 77 mm | 3 M Coax x 3 | 206866 | ||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.556 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Chip | LDS | 0.6 dBi, 1.1 dBi, 1.1 dBi | 50 Ohms | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 11.8 mm | 11.5 mm | 5.95 mm | ||||||||||||||||||||||
Not Available Online | 204283 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.22657 GHz | 1.57644 GHz | GLONASS, GPS | Patch | Stacked | 2.1 dBi, 5.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.227 GHz, 1.575 GHz | 36 mm | 36 mm | 7 mm | |||||||||||||||||||
Mfr: 211996-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 5.9GHz Flex Antenna w/Cable 200mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 5.8 GHz | 8.5 GHz | 16.4 mm | Tray | 2119960200 02119960200 | ||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.8 GHz | 8.5 GHz | UWB | PCB Trace | T-Bar Flex | 5.5 dBi, 6.4 dBi | 2 Band | PCB Mount | Connector | 5.9 GHz, 6.7 GHz | 16.4 mm | 7.6 mm | 0.16 mm | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 214390-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas High Gain External w/N-JM2 Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 5.8 GHz | 6 GHz | 8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | N-JM2 | 274.7 mm | 22.8 mm | 214390 | Tray | 2143900001 02143900001 | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 3.6 dBi, 6.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Patch | 2 Band | Adhesive Mount | Connector | MHF / U.FL | 20.2 mm | 20.2 mm | 3.5 mm | 1.13 mm Coax | |||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | ||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | 146220 | |||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 3 GHz | 6 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | ISM, U-NII | PCB Trace | I-Bar Flex | 4.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 4.5 GHz | 47 mm | 17.6 mm | 100 mm Coax | 146184 | 1461840100 01461840100 | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 3 GHz | 6 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WLAN | ISM, U-NII | PCB Trace | I-Bar Flex | 4 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 4.5 GHz | 47 mm | 17.6 mm | 0.31 mm | 200 mm Coax | 146184 | 1461840200 01461840200 | ||||||||||||
Mfr: 146187-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Balanced Dual Band PCB 250mm Assy | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 3.7 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 250 mm Coax | 146187 | 1461870250 01461870250 | ||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | 206760 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 206513 |