A1001312 - KYOCERA - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 8.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | UWB | Chip | Chip | 1.88 dBi | 85 MHz, 2.5 GHz | 50 Ohms | 1.8:1 | 500 mW | - 50 C | + 125 C | Chip | 1 Band | PCB Mount | SMD/SMT | 2.443 GHz, 7.25 GHz | Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB | 2 mm | 1.2 mm | 0.55 mm | A1001312 | Box |