SMD - F-RAM
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MR45V256AMAZAAT-L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineF-RAM 256K; SPI; 3.3V FeRAM 15MHz | Not Available Online | 256 kbit | SPI | 15 MHz | 32 k x 8 | SOP-8 | 3 V | 3.6 V | - 40 C | + 85 C | Reel | |||||
Mfr: MR45V032AMAZBATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineF-RAM 32K; SPI; 3.3V FeRAM 15MHz | Not Available Online | 32 kbit | SPI | 15 MHz | 4 k x 8 | SOP-8 | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel |