• EEPROM

BR24S32FVJ-W - EEPROM

1 Results
1 Results
Filtered By:Embedded SolutionsMemory & Data StorageMemory ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Memory Size
Interface Type
Maximum Clock Frequency
Organization
Package / Case
Access Time
Supply Voltage - Min
Supply Voltage - Max
Mounting Style
Data Retention
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BR24S32FVJ-WE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
EEPROM I2C 32K BIT 4K X 8 2.5V/3.3V/5V 8PIN

Not Available Online

Call
or
View Details
32 kbit
Serial
400 kHz
4 k x 8
TSSOP-BJ-8
1.7 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
BR24S32FVJ-W
Reel
BR24S32FVJ-W