BR24C21 - EEPROM
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24C21F-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM | 0In Stock | 1 kbit | I2C | 400 kHz | 128 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 10 Year | - 40 C | + 85 C | BR24C21 | Reel | BR24C21F | ||||
Mfr: BR24C21FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS(2-Wre) 1K SSOP-B8 EEPROM | 0In Stock | 1 kbit | I2C | 400 kHz | 128 x 8 | TSSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 10 Year | - 40 C | + 85 C | BR24C21 | Reel | BR24C21FV | ||||
Mfr: BR24C21FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K SOP-J8 EEPROM | Not Available Online | 1 kbit | I2C | 400 kHz | 128 x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 10 Year | - 40 C | + 85 C | BR24C21 | Reel | BR24C21FJ |