EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | BR93A46FJ-WM | ||||||
Not Available Online | 8 kbit | Serial | 2 MHz | 512 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | BR93A76F-WM | ||||||
Mfr: BU9829GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K BIT 2K X 8 1.8V/2.5V/3.3V 9PIN | Not Available Online | 16 kbit | SPI | 5 MHz | 2 k x 8 | VCSP50L1-9 | 1.6 V | 3.6 V | SMD/SMT | 10 Year | - 30 C | + 85 C | BU9829GUL | Reel | BU9829GUL-W | ||||
Mfr: BR24S08FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | SSOP-8 | BR24S08FV-R | Reel | BR24S08FV-W | ||||||||||||||
Mfr: BR24S16FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S16FV-W | Reel | BR24S16FV-W | ||||
Mfr: BR24S32FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 32K BIT 4K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 32 kbit | Serial | 400 kHz | 4 k x 8 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S32FVJ-W | Reel | BR24S32FVJ-W | ||||
Mfr: BR24G08-3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR24T16-WZ | Not Available Online | DIP-8 | Reel | ||||||||||||||||
Mfr: BRCB016GWL-3E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K UCSP50L1 EEPROM | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | UCSP50L1-5 | 1.7 V | 3.6 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BRCB016GWL-3 | |||||
Mfr: BR93G76FVT-3BGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K TSSOP-B8 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3B | Reel | BR93G76FVT-3B | ||||
Mfr: BRCG064GWZ-3E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K UCSP35L1 EEPROM | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | UCSP30L1-6 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BRCG064GWZ-3 | |||||
Not Available Online | DIP-8 | Reel | |||||||||||||||||
Mfr: BR24G512-3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR24G512FJ3AGTE2 | Not Available Online | 512 kbit | 2-Wire, I2C | 1 MHz | 64 k x 8 | DIP-8 | 1.7 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | Reel | ||||||
Not Available Online | DIP-8 | Reel | |||||||||||||||||
Mfr: BR24C02-DS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 2Kbit; -40 to 85 C | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C02 | Reel | |||||
Mfr: BR24C02-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 2Kbit; -40 to 85 C | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C02 | Reel | |||||
Mfr: BR24L01A-W TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR24T16-WZ | Not Available Online | 1 kbit | 2-Wire, I2C | 400 kHz | 128 x 8 | DIP-8 | 1.8 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | BR24L01A-W | Bulk | |||||
Mfr: BU99022NUX-3TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS 2-Wre 2Kx3ch VSON008X2030 EEPROM | Not Available Online | 4 kbit | Serial | 400 kHz | 512 x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BU99022NUX-3 | |||||
Mfr: BR24C08-RDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 1.8 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 100 kHz | 1 k x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel |