EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24G2MFJ-5AE2 TTI: BR24G2MFJ-5AE2 ROHM Semiconductor Availability: 0In StockEEPROM 2Mbit, I²C BUS, Low Current Consumption, Standard Serial EEPROM | 0In Stock | 2 Mbit | I2C | 1 MHz | 256 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24G64FVT-5E2 TTI: BR24G64FVT-5E2 ROHM Semiconductor Availability: 0In StockEEPROM HIGH END LOW PWR EEPROM | 0In Stock | 64 kbit | I2C | 1 MHz | 8 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G64FVT-5 | |||||
0In Stock | 2 kbit | Serial | 100 kHz | 256 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | Reel | BR24A02F-WLB(H2) | ||||||
Mfr: BR24G1MFJ-5AE2 TTI: BR24G1MFJ-5AE2 ROHM Semiconductor Availability: 0In StockEEPROM BUS, HIGH SPEED | 0In Stock | 1 Mbit | I2C | 1 MHz | 128 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G1MFJ-5A | |||||
Mfr: BR24G256FVT-5E2 TTI: BR24G256FVT-5E2 ROHM Semiconductor Availability: 0In StockEEPROM HIGH END LOW PWR EEPROM | 0In Stock | 256 kbit | I2C | 1 MHz | 32 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G256FVT-5 | |||||
Mfr: BR24H08FJ-5ACE2 TTI: BR24H08FJ-5ACE2 ROHM Semiconductor Availability: Not Available OnlineEEPROM 8KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive | Not Available Online | 8 kbit | Serial | 1 MHz | 1 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H08FJ-5AC | |||||
Mfr: BR25H020FJ-5ACE2 TTI: BR25H020FJ-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM 2KBit, SPI BUS, Serial EEPROM for Automotive | 0In Stock | 2 kbit | Serial | 20 MHz | 256 x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FJ-5AC | |||||
Mfr: BR25H256NUX-5ACTR TTI: BR25H256NUX-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM 256KBIT HIGH SPEED WRITE CYCLE | 0In Stock | 256 kbit | Serial | 20 MHz | 32 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H256NUX-5AC | |||||
Mfr: BR24H04FJ-5ACE2 TTI: BR24H04FJ-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM 4KBIT | 0In Stock | 4 kbit | Serial | 1 MHz | 512 x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H04FJ-5AC | |||||
Mfr: BR24G1MFVT-5AE2 TTI: BR24G1MFVT-5AE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 1 Mbit | I2C | 1 MHz | 128 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G1MFVT-5A | |||||
Mfr: BR24G08NUX-5TR TTI: BR24G08NUX-5TR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM VSON008X2030 | 0In Stock | 1 kbit | I2C | 1 MHz | 1 k x 8 | VSON08AX2030-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24H256FJ-5ACE2 TTI: BR24H256FJ-5ACE2 ROHM Semiconductor Availability: Not Available OnlineEEPROM SERIAL EEPROM | Not Available Online | 256 kbit | Serial | 1 MHz | 32 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H256FJ-5AC | |||||
0In Stock | 256 kbit | I2C | 1 MHz | 32 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G256FJ-5 | ||||||
Mfr: BR25H256FJ-5ACE2 TTI: BR25H256FJ-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 256 kbit | Serial | 20 MHz | 32 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H256FJ-5AC | |||||
Mfr: BR24H128FJ-5ACE2 TTI: BR24H128FJ-5ACE2 ROHM Semiconductor Availability: Not Available OnlineEEPROM SERIAL EEPROM | Not Available Online | 128 kbit | Serial | 1 MHz | 16 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H128FJ-5AC | |||||
Mfr: BR25H020FVM-5ACTR TTI: BR25H020FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM MSOP8 | 0In Stock | 2 kbit | SPI | 20 MHz | 256 x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FVM-5AC | |||||
Mfr: BR24G512FVT-5AE2 TTI: BR24G512FVT-5AE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 512 kbit | I2C | 1 MHz | 64 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G512FVT-5A | |||||
Mfr: BRCC008GWZ-5TR TTI: BRCC008GWZ-5TR ROHM Semiconductor Availability: 0In StockEEPROM LOW POWER SERIAL EEPROM | 0In Stock | 8 kbit | I2C | 400 kHz | 1 k x 8 | UCSP30L1-4 | 1.7 V | 1.9 V | SMD/SMT | 100 Year | - 40 C | + 85 C | WL-CSP | Reel | |||||
Mfr: BR24H128FVM-5ACTR TTI: BR24H128FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM HIGHPOWER EEPROM | 0In Stock | 128 kbit | Serial | 1 MHz | 16 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H128FVM-5AC | |||||
Mfr: BR24H02FVT-5ACE2 TTI: BR24H02FVT-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM 2KBIT | 0In Stock | 2 kbit | Serial | 1 MHz | 256 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H02FVT-5AC | |||||
Mfr: BR24A64F-WME2 TTI: BR24A64F-WME2 ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 64Kbit 2.5-5.5V | 0In Stock | 64 kbit | Serial | 400 kHz | 8 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A64F-WM | ||||
Mfr: BR24A04F-WLBH2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 4K 2.5-5.5 Ind SOP8 | 0In Stock | 4 kbit | I2C | 400 kHz | 512 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | Reel | BR24A04F-WLB(H2) | |||||
Mfr: BR93C46-WMN7TP TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM MICROWIRE 1K BIT 64X16 3.3V/5V 8PIN | 0In Stock | 1 kbit | 3-Wire, Microwire | 2 MHz | 64 x 16 | 200 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | Reel | ||||||
Not Available Online | 16 kbit | Serial | 20 MHz | 2 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FVM-5AC | ||||||
0In Stock | 16 kbit | I2C | 1 MHz | 2 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel |