EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 16 kbit | Serial | 1 MHz | 2 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H16F-5AC | ||||||
Not Available Online | 16 kbit | SPI | 20 MHz | 2 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160F-5AC | ||||||
Not Available Online | 4 kbit | Serial | 1 MHz | 512 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H04FVT-5AC | ||||||
Mfr: BR24S64FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S64FJ-W | Reel | BR24S64FJ-W | ||||
Mfr: BR93G76F-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 8Kbit(512x16bit) | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G76F-3 | |||||
Mfr: BR93G86F-3BGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 16Kbit(1024x16bit) | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G86F-3B | |||||
Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G86FV-3 | ||||||
Mfr: BR93H66RF-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V | Not Available Online | 4 kbit | SPI | 2 MHz | 256 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR93H66RF-WC | ||||
Mfr: BR93H76RF-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 1.25MHz 8Kbit 2.7-5.5V | Not Available Online | 8 kbit | SPI | 1.25 MHz | 512 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR93H76RF-WC | ||||
Mfr: BR93H86RFVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 2 MHz | 1 k x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H86RFVM-2C | |||||
Not Available Online | SOP-J8-8 | BR24C02 | Reel | ||||||||||||||||
Mfr: BR24L01ANUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS 1KBIT 128X8BIT | Not Available Online | 1 kbit | I2C | 400 kHz | 128 x 8 | VSON008X2030-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L01ANUX-W | Reel | BR24L01ANUX-W | ||||
Not Available Online | SOP-J8-8 | 50 Year | Reel | BR35H128FJ-WC | |||||||||||||||
Mfr: BU9882FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN | Not Available Online | 2 kbit | Serial | 400 kHz | 256 x 8 | SSOP-B-14 | 2.5 V | 5.5 V | SMD/SMT | 10 Year | - 40 C | + 85 C | BU9882FV-W | Reel | BU9882FV-W | ||||
Mfr: BR93L56FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE BUS 2Kbit 1.8-5.5V Supply | Not Available Online | 2 kbit | Serial | 2 MHz | 128 x 16 | TSSOP-B-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L56FVT-W | ||||
Mfr: BR24L16FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM | Not Available Online | 16 kbit | I2C | 400 kHz | 2 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L16FVT-W | Reel | BR24L16FVT-W | ||||
Mfr: BR24G08FJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K SOP-J8 EEPROM | Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FJ-3 | Reel | BR24G08FJ-3 | ||||
Mfr: BR24G64FJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-I2C 64Kb | Not Available Online | 64 kbit | I2C | 1 MHz | 8 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G64-3A | Reel | BR24G64FJ-3A | ||||
Mfr: BR93LC46F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROMs Microwire Serial BUS Hi-Rel | Not Available Online | 1 kbit | 1 MHz | 64 x 16 | PDIP-8 | 2 V | 5.5 V | Through Hole | - 40 C | + 85 C | BR93LC46-W | Reel | |||||||
Mfr: BR24L01AFVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM | Not Available Online | 1 kbit | I2C | 400 kHz | 128 x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L01AFVM-W | Reel | BR24L01AFVM-W | ||||
Mfr: BR24L08FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K SOP-J8 EEPROM | Not Available Online | 8 kbit | I2C | 400 kHz | 1 k x 8 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L08FJ-W | Reel | BR24L08FJ-W | ||||
Mfr: BR24L32FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 4KX8 BIT | Not Available Online | 32 kbit | I2C | 400 kHz | 4 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L32FV-W | Reel | BR24L32FV-W | ||||
Mfr: BR25L010F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 1K BIT | Not Available Online | 1 kbit | SPI | 2 MHz | 128 x 8 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L010-W | Reel | BR25L010F-W | ||||
Mfr: BR25L020FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2K BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FVM-W | ||||
Mfr: BR25L040FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 512X8 BIT | Not Available Online | 4 kbit | SPI | 5 MHz | 512 x 8 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L040-W | Reel | BR25L040FVT-W |