EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25020N-10SU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2K-BIT 256X8 3.3V5V 8PIN | Not Available Online | 2 kbit | SPI | 500 kHz | 256 x 8 | 800 ns | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24L01AFJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K SOP-J8 EEPROM | Not Available Online | 1 kbit | I2C | 400 kHz | 128 x 8 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L01AFJ-W | Reel | BR24L01AFJ-W | ||||
Mfr: BR24L04FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM | Not Available Online | 4 kbit | I2C | 400 kHz | 512 x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L04FVM-W | Reel | BR24L04FVM-W | ||||
Mfr: BR24G32FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM | Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G32-3 | Reel | BR24G32FVT-3 | ||||
Mfr: BR93G56FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K TSSOP-B8 EEPROM | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56-3 | Reel | BR93G56FVT-3 | ||||
Mfr: BR93G76FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K MSOP8 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3A | Reel | BR93G76FVM-3A | ||||
Mfr: BR93G76NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3A | Reel | BR93G76NUX-3A | ||||
Mfr: BR93G86FVJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K TSSOP-B8J EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3 | Reel | BR93G86FVJ-3 | ||||
Mfr: BR93G86NUX-3TTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K VSON008X2030 EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3 | Reel | BR93G86NUX-3 | ||||
Mfr: BR24G02FVJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K TSSOP-B8J EEPROM | Not Available Online | 2 kbit | I2C | 1 MHz | 256 x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02FVJ-3 | ||||
Mfr: BR24G02FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K MSOP8 EEPROM | Not Available Online | 2 kbit | I2C | 1 MHz | 256 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02FVM-3A | ||||
Mfr: BR24G02NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K VSON008X2030 EEPROM | Not Available Online | 2 kbit | I2C | 1 MHz | 256 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02NUX-3A | ||||
Mfr: BR24G16FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16-3 | Reel | BR24G16FVM-3 | ||||
Not Available Online | SOP-J8-8 | Reel | BR25H160FJ-WC | ||||||||||||||||
Mfr: BR24L01AFVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 1K BIT 128 X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 1 kbit | I2C | 400 kHz | 128 x 8 | TSSOP-BJ-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L01AFVJ-W | Reel | BR24L01AFVJ-W | ||||
Mfr: BR24L16FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K TSSOP-B8J EEPROM | Not Available Online | 16 kbit | I2C | 400 kHz | 2 k x 8 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L16FVJ-W | Reel | BR24L16FVJ-W | ||||
Mfr: BR25H040FJ-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 4K BIT 512 X 8 3.3V/5V 8PIN | Not Available Online | SOP-J-8 | SMD/SMT | BR25H040-WC | Reel | BR25H040FJ-WC | |||||||||||||
Mfr: BR25H080FJ-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 8K BIT 1K X 8 3.3V/5V 8PIN | Not Available Online | SOP-J-8 | SMD/SMT | BR25H080-WC | Reel | BR25H080FJ-WC | |||||||||||||
Mfr: BR25S128F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 128K SOP8 EEPROM | Not Available Online | 128 kbit | Serial | 20 MHz | 16 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25S128-W | Reel | BR25S128F-W | ||||
Mfr: BR93A66RFJ-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM | 0In Stock | 4 kbit | Serial | 2 MHz | 256 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | BR93A66-WM | AEC-Q100 | Reel | BR93A66RFJ-WM | |||
Mfr: BR25H020F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 2K 2.5-5.5 Industrial SOP8 | Not Available Online | 2 kbit | SPI | 10 MHz | 256 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020F-2LB(H2) | |||||
Mfr: BR25H160F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 16K 2.5-5.5 Industrial SOP8 | Not Available Online | 16 kbit | SPI | 10 MHz | 2 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160F-2LB(H2) | |||||
Mfr: BR93H86RF-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 16Kbit(1024x16bit) | Not Available Online | 16 kbit | Serial | 2 MHz | 1 k x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H86RF-2LB(H2) | |||||
Not Available Online | 512 kbit | 2-Wire, I2C | 1 MHz | 64 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | AEC-Q100 | Reel | BR24T512FVT-3AM | |||||
Mfr: BR25H020FVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 10 MHz | 256 x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FVM-2C |