Unmanaged Ethernet Switches
229 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 24030080010 TTI: 24030080010 HARTING Availability: 0In StockUnmanaged Ethernet Switches Ha-VIS eCon 3080B-A 3080B-A | 0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 60 V | 0 C | + 55 C | 3.2 A | 142 mm x 107.5 mm x 25 mm | ||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm | ||||||
0In Stock | 4 x RJ45, 1 x SFP | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm | ||||||
0In Stock | 1 Gb/s | Ethernet | ||||||||||||
0In Stock | 4 x RJ45, 1 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 474 mA | 22.6 mm x 90.11 mm x 122.88 mm | |||||
Mfr: 09801130400 TTI: 09801130400 HARTING Availability: 0In StockUnmanaged Ethernet Switches Han-Modular Switch US4 | 0In Stock | 4 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 12 V | 30 V | - 40 C | + 85 C | 110 mA | |||||
0In Stock | 5 x RJ45, 1 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 18 V | 57 V | - 40 C | + 75 C | |||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 18 V | 57 V | - 40 C | + 75 C | |||||||
0In Stock | 4 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 196 mA | 22.5 mm x 90.26 mm x 122.88 mm | |||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 19 V | 57 V | - 10 C | + 60 C | |||||||
Mfr: 24030080000 TTI: 24030080000 HARTING Availability: 0In StockUnmanaged Ethernet Switches Ha-VIS eCon 3080BT-A | 0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 60 V | - 40 C | + 70 C | ||||||
0In Stock | 24 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 100 V | 240 V | 0 C | + 60 C | FL SWITCH 1824 | ||||||
Mfr: 24020050000 TTI: 24020050000 HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050BT-A UNMNGD SWITCH-5 RJ45 | 0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 60 V | - 40 C | + 70 C | 42 mA | 46.5 mm x 113.5 mm x 27.3 mm | ||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 18 V | 57 V | - 40 C | + 75 C | 1 A | 55 mm x 117 mm x 78 mm | FL_SWITCH_1001T-4POE FLSWITCH1001T4POE | ||||
Not Available Online | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 32 V | - 10 C | + 60 C | 140 mA | 50 mm x 110 mm x 70 mm | FL_SWITCH_SFNB_8TX FLSWITCHSFNB8TX | ||||
Mfr: 20776350000 TTI: 20776350000 HARTING Availability: 0In StockUnmanaged Ethernet Switches Ha-VIS eCon 4035GBT-MXT-SPE | 0In Stock | 8 x M12 | 100 Mb/s, 1 Gb/s | 12 VDC | 60 VDC | - 40 C | + 70 C | 3.2 W | 70 mA, 130 mA | 191 mm x 60 mm x 42 mm | ||||
0In Stock | 24 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 100 V | 240 V | 0 C | + 60 C | |||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 60 V | 0 C | + 55 C | 3.2 A | 113.5 mm x 46.5 mm x 34.4 mm | |||||
0In Stock | 4 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 32 V | - 10 C | + 60 C | 230 mA | 22.5 mm x 90.26 mm x 122.88 mm | |||||
0In Stock | 4 x RJ45, 1 x SFP | 10 Mb/s, 100 Mb/s | Ethernet, SFP | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 22.6 mm x 90.11 mm x 122.88 mm | ||||||
0In Stock | 16 x RJ45 | 1 Gb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 12 A | 107 mm x 65 mm x 141 mm | |||||
0In Stock | 6 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, Fiber Optic | 9 V | 32 V | - 25 C | + 75 C | 360 mA | 120 mm x 70 mm x 50 mm | FL_SWITCH_SFN_6GT/2LX FLSWITCHSFN6GT2LX | ||||
0In Stock | 8 x PoE | 10 Mb/s, 100 Mb/s | RJ45 | 20 VDC | 57 VDC | - 10 C | + 60 C | 7 A | 92.4 mm x 40 mm x 140.4 mm | |||||
Mfr: CF-020400-51N TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineUnmanaged Ethernet Switches 2 100BASE-FX ports and 1GBASE-SX ports | Not Available Online | 4 x RJ45 | - 40 C | + 70 C | ||||||||||
Mfr: CF-020400-52N TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineUnmanaged Ethernet Switches 2 1GBASE-T and 1GBASE-EX/LX and 1GBASE-SX | Not Available Online | 6 x RJ45 | - 40 C | + 70 C |