Managed Ethernet Switches
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||
0In Stock | ||||||||||||||
0In Stock | 10 Mb/s, 100 Mb/s | 0 C | + 55 C | |||||||||||
Not Available Online | - 40 C | + 70 C | ||||||||||||
0In Stock | - 40 C | + 70 C | ||||||||||||
0In Stock | - 40 C | + 70 C | ||||||||||||
Not Available Online | - 40 C | + 70 C | ||||||||||||
0In Stock | 12 x RJ45, 2 x Fiber Optic | 100 Mb/s | Ethernet, Fiber Optic | - 40 C | + 70 C | FL SWITCH 3012E-2FX | ||||||||
0In Stock | 32 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 10 V | 36 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | ||||||
0In Stock | 24 Port | RJ-45 | 22 V | 30 V | - 40 C | + 70 C | 25 W | 5.75 A | 270 mm x 127 mm x 215 mm | |||||
0In Stock | 16 x SFP | 100 Mb/s, 1000 Mb/s | SFP | 10 VDC | 36 VDC | - 40 C | + 85 C | 197.12 mm x 82.7 mm x 188.39 mm | ||||||
0In Stock | ||||||||||||||
0In Stock | ||||||||||||||
0In Stock | 28 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 36 V | 72 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | ||||||
0In Stock | 8 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | 100 V | 240 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | |||||||
0In Stock | 16 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 12 V | 48 V | - 40 C | + 85 C | 140 mm x 72 mm x 170 mm | ||||||
Not Available Online | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 12 V | 48 V | - 10 C | + 60 C | 200 mA | 125 mm x 54.4 mm x 146.4 mm | FL SWITCH 3005 | ||||
Not Available Online | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 12 V | 48 V | - 40 C | + 75 C | FL SWITCH 3005T | ||||||
0In Stock | 6 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 57 V | - 40 C | + 70 C | FL SWITCH 2206-2FX SM | ||||||
Not Available Online | 6 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 12 V | 48 V | - 40 C | + 75 C | FL SWITCH 3006T-2FX SM | ||||||
0In Stock | 4 x RJ45, 4 x RJ45/SFP Combo | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 24 V | 24 V | - 20 C | + 55 C | 800 mA | 287 mm x 125 mm x 115 mm | FL_SWITCH_GHS_4G/12 FLSWITCHGHS4G12 | ||||
0In Stock | - 40 C | + 75 C | ||||||||||||
0In Stock | 8 x RJ45, 4 x SFP | 10 Mb/s, 100 Mb/s, 1000 Mb/s | Ethernet | 100 VAC/100 VDC | 240 VAC/240 VDC | - 40 C | + 85 C | 197.12 mm x 82.7 mm x 188.39 mm | ||||||
0In Stock | 8 x RJ45, 4 x SFP | 10 Mb/s, 100 Mb/s, 1000 Mb/s | Ethernet | 10 VDC | 36 VDC | - 40 C | + 85 C | 197.12 mm x 82.7 mm x 188.39 mm | ||||||
0In Stock | 8 x RJ45, 4 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 24 V | 24 V | - 20 C | + 55 C | 800 mA | 287 mm x 125 mm x 115 mm | FL_SWITCH_GHS_12G/8-L3 FLSWITCHGHS12G8L3 |