HMI Displays & Panel PCs
1,599 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Touchscreen Type | Processor Brand | Processor Type | Display Type | Frequency | Maximum RAM Capacity | Installed RAM | Cache Memory | Operating Supply Voltage | Interface Type | Display Resolution - Pixels | Diagonal | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Operator Panel | Capacitive | ARM Cortex A53 | FHD TFT LCD | 24 V | USB | 800 x 480 | 15.6 in | 398 mm x 273 mm x 51 mm | |||||||||||
0In Stock | 0 C | + 50 C | ||||||||||||||||||
0In Stock | 24 V | Ethernet, USB | 1024 x 600 | 10.2 in | 0 C | + 50 C | ||||||||||||||
0In Stock | Operator Panel | Capacitive | ARM Cortex A53 | WVGA TFT LCD | 24 V | USB | 800 x 480 | 7 in | 202 mm x 146 mm x 51 mm | |||||||||||
0In Stock | 24 V | COM, Ethernet, USB | 800 x 480 | 7 in | 0 C | + 50 C | ||||||||||||||
0In Stock | NXP | 0 C | + 50 C | |||||||||||||||||
0In Stock | 24 V | COM, Ethernet, USB | 1280 x 800 | 12.1 in | - 20 C | + 50 C | ||||||||||||||
0In Stock | Operator Panel | Capacitive | ARM Cortex A53 | WXGA TFT LCD | 24 V | USB | 1280 x 800 | 12.1 in | 302 mm x 229 mm x 51 mm | |||||||||||
0In Stock | 24 V | COM, Ethernet, USB | 800 x 480 | 10.4 in | 0 C | + 50 C | ||||||||||||||
0In Stock | 24 V | COM, Ethernet, USB | 800 x 480 | 7 in | - 20 C | + 50 C | ||||||||||||||
Not Available Online | 0 C | + 55 C | VL_FPM_19U VLFPM19U | |||||||||||||||||
Mfr: NT23-0050-RM060-17 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockHMI Displays & Panel PCs 51 NEMA23 200400W mtrs. | 0In Stock | NT230050RM06017 | ||||||||||||||||||
Mfr: NT23-0050-RM060-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockHMI Displays & Panel PCs 51 23 Frame 100 400W mtrs. | 0In Stock | NT230050RM06024 | ||||||||||||||||||
0In Stock | OT_6M OT6M | |||||||||||||||||||
Mfr: NA5-12W101B-V2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockHMI Displays & Panel PCs | 0In Stock | Resistive | Intel | TFT LCD | 4 GB | 24 V | Ethernet, USB | 1280 x 800 | 12.1 in | 0 C | + 50 C | 333 mm x 240 mm x 69 mm | NA512W101BV2 | |||||||
Mfr: NB3Q-TW01B-V1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockHMI Displays & Panel PCs | 0In Stock | NB3QTW01BV1 | ||||||||||||||||||
Mfr: NA5-12W101S-V1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockHMI Displays & Panel PCs | 0In Stock | NA512W101SV1 | ||||||||||||||||||
Mfr: NYP2A-20460-19WC1100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockHMI Displays & Panel PCs | 0In Stock | Intel | NYP2A2046019WC1100 | |||||||||||||||||
0In Stock | 0 C | + 50 C | ||||||||||||||||||
0In Stock | 0 C | + 50 C | ||||||||||||||||||
0In Stock | 0 C | + 50 C | ||||||||||||||||||
0In Stock | 0 C | + 50 C | ||||||||||||||||||
0In Stock | 0 C | + 50 C | ||||||||||||||||||
0In Stock | 0 C | + 50 C | ||||||||||||||||||
0In Stock | 0 C | + 50 C |