RTE24024 - RT2 - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,200In Stock9,400 On Order Expected 05-Aug-26 | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1393243-0 | |||||
13,980In Stock10,000 On Order Expected 31-Dec-26 | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 3-1393237-3 |