G5Q-1A4 DC5 - G5Q - General Purpose Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5Q1A4DC5 TTI: G5Q-1A4-DC5 Omron Electronics Availability: 520In StockGeneral Purpose Relays Power PCB Relay Sealed SPST-NO 5VDC | 520In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1A45DC G5Q1A4DC5NC G5Q-1A4DC5 G5Q1A4DC5 | |||
520In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 30 VDC, 277 VAC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
Mfr: G5Q-1A4-EL3-HA DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays 1 Form A 5V DC 30A Inrush/3A break | 0In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1A4EL3HADC5 G5Q1A4EL3HA5DC G5Q-1A4-EL3-HA-DC5 G5Q-1A4-EL3-HADC5 G5Q1A4EL3HADC5BYOMZ | |||
Mfr: G5Q1A4EUDC5 TTI: G5Q-1A4-EU-DC5 Omron Electronics Availability: 0In StockGeneral Purpose Relays POWER PCB RELAY | 0In Stock | G5Q | Tray | ||||||||||||||||||||
Mfr: G5Q1A4EUDC5 TTI: G5Q1A4EUDC5 Omron Electronics Availability: 0In StockGeneral Purpose Relays POWER PCB RELAY | 0In Stock | Power Relays | G5Q | Tray | |||||||||||||||||||
Mfr: G5Q-1A4-EU DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | G5Q1A4EUDC5 |