G5Q-1A4 DC24 - G5Q - General Purpose Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5Q1A4DC24 TTI: G5Q-1A4-DC24 Omron Electronics Availability: 1,354In Stock500 On Order Expected 11-Jun-26 General Purpose Relays Sealed SPST-NO 24VDC | 1,354In Stock500 On Order Expected 11-Jun-26 | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1A4DC24 | |||
Mfr: G5Q1A4DC24 TTI: G5Q1A4DC24 Omron Electronics Availability: 1,354In Stock500 On Order Expected 11-Jun-26 General Purpose Relays 10 AMP 24VDC SPST-NO | 1,354In Stock500 On Order Expected 11-Jun-26 | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 30 VDC, 277 VAC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | ||||
Mfr: G5Q-1A4-EL3-HA DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays 1 Form A 24V DC 30A Inrush/3A break | 0In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1A4EL3HADC24 G5Q-1A4-EL3-HA-DC24 G5Q1A4EL3HA24DC G5Q1A4EL3HADC24BYOMZ | |||
Mfr: G5Q-1A4-EL2-HA-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays High inrush (40A) | 0In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | G5Q1A4EL2HA24DC G5Q-1A4-EL2-HADC24BYOMZ G5Q1A4EL2HADC24BYOMZ | ||||
Mfr: G5Q-1A4-EU DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Sealed SPST-NO 24VDC EU | 0In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | G5Q1A4EUDC24 |