G5Q-1 DC24 - G5QHR - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5Q1AHRHAVHDC24BYOMZ TTI: G5Q1AHRHAVHDC24BYOMZ Omron Electronics Availability: 0In StockGeneral Purpose Relays HIGH INRUSH 10A PCB RELAY | 0In Stock | Power Relays | 24 VDC | 1 Form A (SPST) | 10 A | Solder Pin | PCB Mount | Latching | 1.28 mOhms | 18.8 mA | Silver Alloy | G5QHR | 20 mm | 10.3 mm | 15.8 mm | Tray |