G5Q-1 DC24 - G5Q-HR - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5Q1AHRHAVH24DC TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | Power Relays | 24 VDC | 1 Form A (SPST) | 10 A | Solder Pin | PCB Mount | Latching | 1.28 mOhms | 18.8 mA | Silver Alloy | G5Q-HR | 20 mm | 10.3 mm | 15.8 mm | G5Q-1A-HR-HA-VH-DC24 |