G2RL-1A-E DC12 - G2RL-E2 - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL-E2 | 29 mm | 12.7 mm | 15.7 mm | Tray | G2RL1AE2CVHADC12BYOMB |