1SS250 - H25 - Encoders
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H25 | Optical Encoders | Incremental | Each | H25E-F1-SS-2500-ABZC-28/5-SM18-S | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | XH25E-F1-SS-250-ABZC-28V/V-EM18 | |||||
0In Stock | H25 | XH25E-F1-SS-2500-ABZC-28V/V-EM18 | |||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F1-SS-2500-ABC-28/V-EM16-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XH25E-F1-SS-2500-ABZC-28/V-SM18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F1-SS-2500-ABC-28/V-EM16-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XH25E-F1-SS-2500-ABZC-15/V-SM18 |