D2 - Toggle Switches
86 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | PCB Mount | Solder Pin | 400 mA | 48 VAC | 48 VDC | Unthreaded | Bat | Sealed | Gold | D2 | Bulk | ||||||||
22In Stock | Non-Illuminated | SPDT | ON - ON | Panel Mount | Solder Pin | 400 mA | 48 VAC | 48 VDC | M6 | Bat | Sealed | Gold | D2 | Bulk | ||||||||
2In Stock | Non-Illuminated | 4PDT | ON - ON | Panel Mount | Pin | 100 mA | 48 VAC | 48 VDC | M6 | Lever | Sealed | Gold | D2 | Bulk | D2-2042LP | |||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | PCB Mount | Solder Pin | 400 mA | 48 VAC | 48 VDC | Unthreaded | Bat | Sealed | Gold | D2 | Bulk | D2-2012B | |||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Through Hole | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Panel Mount | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Through Hole | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | PCB Mount | Solder Pin | 400 mA | 48 VAC | 48 VDC | Unthreaded | Bat | Sealed | Gold | D2 | Bulk | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Through Hole | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Through Hole | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - (OFF) | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Through Hole | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - (ON) | Through Hole | Pin | 100 mA | 48 VAC | 48 VDC | M6 | Lever | Sealed | Gold | D2 | Bulk | D2-2029LB | |||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - (ON) | Through Hole | Pin | 100 mA | 48 VAC | 48 VDC | M6 | Lever | Sealed | Gold | D2 | Bulk | D2-2029LV | |||||||
0In Stock | Non-Illuminated | 4PDT | ON - ON | Through Hole | Pin | 100 mA | 48 VAC | 48 VDC | M6 | Lever | Sealed | Gold | D2 | Bulk | D2-2042LB | |||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Through Hole | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk |