Toggle Switches
277,961 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | DPDT | ON - OFF - (ON) | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | Sealed | Gold | A | Bulk | A-29AP | ||||||||
0In Stock | Non-Illuminated | 4PDT | ON - (OFF) | Panel Mount | Solder Lug | 15 A, 20 A | 125 VAC | 30 VDC | M12 | Standard | S | Bulk | ||||||||||
0In Stock | Non-Illuminated | SPST | ON - OFF | Through Hole | Pin | 28 VAC | 28 VDC | Snap Top | A | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Through Hole | Pin | 28 VAC | 28 VDC | B | Bulk | |||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Flatted | Sealed | Gold | B | Bulk | B-12HP | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | B | Bulk | B-19JB | ||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Panel Mount | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | PCB Mount | Solder Pin | 400 mA | 48 VAC | 48 VDC | Unthreaded | Bat | Sealed | Gold | D2 | Bulk | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - (OFF) | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Through Hole | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Flatted | Sealed | Gold | B | Bulk | B-18EP | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Through Hole | Solder Pin | 100 mA | 28 VAC | 28 VDC | Bat | Sealed | Gold | A | Bulk | A-19AV | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Solder Lug | 15 A, 20 A | 125 VAC | 30 VDC | M12 | Standard | Silver | S | Bulk | |||||||||
0In Stock | A | Bulk | ||||||||||||||||||||
0In Stock | S | Bulk | ||||||||||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Quick Connect Terminal | 15 A, 20 A | 115 VAC | 28 VDC | M12 x 0.75 | Lever | Sealed | Silver | IP00, IP65, IP6K5 | K1002983 | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Snap Top | Sealed | Gold | A13 Toggles | Bulk | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - (OFF) | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | Sealed | Gold | B | Bulk | B-15JP | ||||||||
Mfr: S331F/U-AT401H TTI: S331F/U-AT401H NKK Switches Availability: 0In StockToggle Switches SWITCH PUSHBUTTON | 0In Stock | S | Bulk | |||||||||||||||||||
0In Stock | Non-Illuminated | SPST | ON - OFF | Panel Mount | Solder Lug | 6 A, 15 A, 20 A | 125 VAC, 250 VAC | 30 VDC | Round | Sealed | IP68 | S | Bulk | |||||||||
Mfr: MN26B2B1W01-AT401S TTI: MN26B2B1W01-AT401S NKK Switches Availability: 0In StockToggle Switches SWITCH TOGGLE | 0In Stock | M | Each | |||||||||||||||||||
Mfr: MN28BB1W03-AT402S TTI: MN28BB1W03-AT402S NKK Switches Availability: 0In StockToggle Switches SWITCH TOGGLE | 0In Stock | M | Each |