NKK Switches - Toggle Switches
241,855 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21In Stock | Non-Illuminated | 4PDT | ON - ON | Panel Mount | Quick Connect | 20 A | 125 VAC | 30 VDC | M12 | Toggle | Unsealed | Silver | UL | S | Bulk | |||||||
25In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Panel Mount | Solder Lug | 15 A, 20 A | 125 VAC | 30 VDC | M12 | Flatted | Unsealed | Silver | UL | S | Bulk | S-338R | ||||||
258In Stock | Non-Illuminated | 4PDT | ON - OFF - ON | Panel Mount | Quick Connect | 20 A | 125 VAC | 30 VDC | M12 | Toggle | Unsealed | Silver | S | Bulk | S-43F | |||||||
Mfr: MN11LL3W03 TTI: MN11LL3W03 NKK Switches Availability: 5In StockToggle Switches BUSHING MOUNT MINIATURE TOGGLE | 5In Stock | Non-Illuminated | SPST | ON - NONE - OFF | PCB Mount | PC Pin | 3 A, 4 A, 6 A | 125 VAC, 250 VAC | 30 VDC | Lever | Epoxy | Silver | IP67 | M | Each | |||||||
Mfr: MN23SS1W01 TTI: MN23SS1W01 NKK Switches Availability: 23In StockToggle Switches BUSHING MOUNT MINIATURE TOGGLE | 23In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Solder Lug | 3 A, 6 A | 125 VAC, 250 VAC | 30 VDC | Bat | Epoxy | Silver | IP67 | M | Each | |||||||
50In Stock | Non-Illuminated | DPDT | ON - ON | SMD/SMT | Gull Wing Lead | 400 mA | 28 VAC | 28 VDC | Unthreaded | Toggle | Epoxy | Gold | G3T | Tube | G3T-22AB-ST | |||||||
15In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Panel Mount | Screw | 15 A | 125 VAC | M12 | Toggle | Unsealed | Silver | S | Bulk | S-428T | ||||||||
25In Stock | Non-Illuminated | SPDT | ON - (ON) | Panel Mount | Solder Lug | 10 A | 125 VAC | 30 VDC | M12 | Toggle | Epoxy | Tin | IP67 | WT | Bulk | WT-15AS | ||||||
28In Stock | Illuminated | Red | LED | SPDT | ON - ON | PCB Mount | Solder Pin | 400 mA | 28 VAC | 28 VDC | Unthreaded | Toggle | Epoxy | Gold | GL | Bulk | G-12CPR | |||||
25In Stock | Illuminated | Green | LED | SPDT | ON - ON | PCB Mount | Solder Pin | 400 mA | 28 VAC | 28 VDC | Unthreaded | Toggle | Epoxy | Gold | GL | Bulk | G-12CPM | |||||
30In Stock | Non-Illuminated | SPST | ON - OFF | PCB Mount | Solder Pin | 400 mA | 28 VAC | 28 VDC | Unthreaded | Flatted | Epoxy | Gold | A | Bulk | ||||||||
25In Stock | Non-Illuminated | SPDT | ON - ON | Through Hole | Wire | 100 mA | 28 VAC | 28 VDC | Snap Top | Sealed | Gold | B | Bulk | B-12KH-F5H | ||||||||
14In Stock | Non-Illuminated | 3PDT | ON - ON | Panel Mount | Screw | 30 A | 125 VAC | 30 VDC | M12 | Standard | Nickel | S | Bulk | S-832UL | ||||||||
17In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Screw | 30 A | 125 VAC | 30 VDC | M12 | Toggle | Unsealed | Nickel | UL | S | Bulk | S-823UL | ||||||
25In Stock | Non-Illuminated | SPDT | ON - ON | PCB Mount | Solder Pin | 400 mA | 28 VAC | 28 VDC | Unthreaded | Bat | Epoxy | Gold | B | Bulk | ||||||||
30In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | Sealed | Gold | B | Bulk | B-13AH | ||||||||
6In Stock | M | Each | ||||||||||||||||||||
3In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 20 A | 125 VAC | M12 | Standard | Sealed | Silver | S | Bulk | S-422 | ||||||||
2In Stock | Non-Illuminated | 4PDT | ON - ON | Panel Mount | Pin | 100 mA | 48 VAC | 48 VDC | M6 | Lever | Sealed | Gold | D2 | Bulk | D2-2042LP | |||||||
37In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 20 A | 125 VAC | 30 VDC | M12 | Toggle | Unsealed | Silver | UL | S | Bulk | S-332UL | ||||||
34In Stock | Non-Illuminated | SPST | ON - OFF | PCB Mount, Right Angle, Vertical | Solder Pin | 400 mA | 28 VAC | 28 VDC | Unthreaded | Bat | Epoxy | Gold | A | Bulk | ||||||||
Mfr: MN22LL2W30 TTI: MN22LL2W30 NKK Switches Availability: 21In StockToggle Switches ANGLE PC MOUNT MINIATURE TOGGLE | 21In Stock | Non-Illuminated | DPDT | ON - NONE - ON | PCB Mount, Right Angle | PC Pin, Right Angle | 3 A, 4 A, 6 A | 125 VAC, 250 VAC | 30 VDC | Lever | Epoxy | Silver | IP67 | M | Each | |||||||
Mfr: MN12SS2G30 TTI: MN12SS2G30 NKK Switches Availability: 20In StockToggle Switches ANGLE PC MOUNT MINIATURE TOGGLE | 20In Stock | M | Each | |||||||||||||||||||
13In Stock | Non-Illuminated | DPST | ON - OFF | Panel Mount | Quick Connect | 15 A, 20 A | 125 VAC | 30 VDC | M12 | Toggle | Unsealed | Silver | S | Bulk | S-21A-FOJ | |||||||
50In Stock | Non-Illuminated | DPST | ON - OFF | Panel Mount | Solder Lug | 15 A, 15 A | 125 VAC | 30 VDC | M12 | Toggle | Unsealed | Silver | IP68 | S | Bulk |