NKK Switches - Toggle Switches
241,855 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SP3T | ON - ON - ON | Through Hole | Pin | 28 VAC | 28 VDC | Bat | Sealed | Gold | A | Bulk | ||||||||||
Mfr: LB15WKW01-5C05-JB TTI: LB15WKW01-5C05-JB NKK Switches Availability: 0In StockToggle Switches SWITCH KEYLOCK | 0In Stock | LB | Bulk | |||||||||||||||||||
Mfr: MN11B2B1W01-AT401A TTI: MN11B2B1W01-AT401A NKK Switches Availability: 0In StockToggle Switches SWITCH TOGGLE | 0In Stock | M | Each | |||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Bat | Sealed | Gold | A | Bulk | |||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Through Hole | 28 VAC | 28 VDC | Bat | Sealed | Gold | B23 | Bulk | |||||||||||
0In Stock | Non-Illuminated | SPST | ON - OFF | Through Hole | Pin | 28 VAC | 28 VDC | Bat | Sealed | Gold | A | Bulk | ||||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Through Hole | Pin | 28 VAC | 28 VDC | Bat | Sealed | Gold | A | Bulk | ||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Bat | Sealed | Gold | A | Bulk | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - (OFF) | Through Hole | Pin | 28 VAC | 28 VDC | Snap Top | Sealed | Gold | A | Bulk | ||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | PCB Mount | Solder Pin | 400 mA | 28 VAC | 28 VDC | Unthreaded | Flatted | Epoxy | Gold | A | Bulk | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - (ON) | Panel Mount | Screw | 10 A | 125 VAC | 30 VDC | M12 | Standard | Sealed | Silver | IP67 | WT | Bulk | |||||||
0In Stock | Non-Illuminated | DPDT | ON - (OFF) | Panel Mount | Wire Lead | 10 A | 125 VAC | 30 VDC | Standard | Sealed | Tin | IP67 | WT | Bulk | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - (ON) | Panel Mount | Wire Lead | 10 A | 125 VAC | 30 VDC | Standard | Sealed | Tin | IP67 | WT | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Through Hole | Pin | 28 VAC | 28 VDC | Standard | Sealed | Gold | A | Bulk | ||||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | Sealed | Gold | A22 | Bulk | |||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Bat | Sealed | Gold | A | Bulk | |||||||||
Mfr: MN42B2B1W01-AT401A TTI: MN42B2B1W01-AT401A NKK Switches Availability: 0In StockToggle Switches SWITCH TOGGLE | 0In Stock | M | Each | |||||||||||||||||||
0In Stock | M | Each | ||||||||||||||||||||
Mfr: MN19B2B1W01-AT4181 TTI: MN19B2B1W01-AT4181 NKK Switches Availability: 0In StockToggle Switches SWITCH TOGGLE | 0In Stock | M | Each | |||||||||||||||||||
Mfr: MN19SS1W03 TTI: MN19SS1W03 NKK Switches Availability: 0In StockToggle Switches BUSHING MOUNT MINIATURE TOGGLE | 0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | PCB Mount | PC Pin | 3 A, 6 A | 125 VAC, 250 VAC | 30 VDC | Bat | Epoxy | Silver | IP67 | M | Each | |||||||
0In Stock | Non-Illuminated | SPDT | ON - (OFF) | Panel Mount | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | B | Bulk | |||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | Sealed | Gold | A | Bulk | A-23AP | ||||||||
0In Stock | S | Bulk | ||||||||||||||||||||
Mfr: S31F/CUL-AT401A TTI: S31F/CUL-AT401A NKK Switches Availability: 0In StockToggle Switches SWITCH PUSHBUTTON | 0In Stock | S | Bulk |