Littelfuse - Toggle Switches
31,632 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GMO-38257000 TTI: 6GM5M-73 Carling Technologies Availability: 172In StockToggle Switches 2-pole, (ON) - OFF - (ON), 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.) | 172In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Panel Mount | Quick Connect | 15 A | 125 VAC, 250 VAC | 0.465 in | Bat | Unsealed | Nickel | UL; CSA | G | Kit | GMO-38257000 | ||||||
366In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Wire Lead | 15 A | 24 VDC | 11.93 mm | Bat | Sealed | Silver | Bulk | ||||||||||
603In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | 1/4-40 | Bat | Epoxy | Gold | 7000 | Kit | ||||||||
300In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Kit | ||||||||
Mfr: 7105TCWZQE TTI: 7105TCWZQE C&K Availability: 34In StockToggle Switches TOGGLE SWITCH (On)-Off-(On)SPDT | 34In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 15/32-32 | Bat | Epoxy | Silver | IP67 | 7000 | Kit | ||||||
130In Stock | Non-Illuminated | SPDT | ON - ON | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | ET | Bulk | |||||||
25In Stock5 On Order Expected 06-Jan-27 | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Wire Lead | 10 A, 15 A, 25 A | 12 VDC to 36 VDC | Bat | Unsealed | Bulk | ||||||||||||
396In Stock | Box | |||||||||||||||||||||
128In Stock | Non-Illuminated | 4PDT | ON - ON | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Kit | ||||||||
704In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Panel Mount, PCB Mount | Solder Pin | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Kit | ||||||||
Mfr: FFF-27992000 TTI: 2FB54-73 Carling Technologies Availability: 150In StockToggle Switches 1-pole, ON - None - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals | 150In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount | Solder Lug | 125 VAC | 15/32-32 | Bat | Unsealed | Nickel | UL; CSA | F | Kit | FFF-27992000 | |||||||
Mfr: GGG-34908000 TTI: 2GK54-73 Carling Technologies Availability: 30In StockToggle Switches 2-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals | 30In Stock | Non-Illuminated | DPST | ON - NONE - OFF | Panel Mount | Screw | 15 A | 125 VAC, 250 VAC | 0.465 in | Bat | Unsealed | Nickel | UL; CSA | G | Kit | GGG-34908000 | ||||||
230In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Flatted | Epoxy | Silver | 7000 | Kit | ||||||||
Mfr: FFF-27435000 TTI: 2FA54-78 Carling Technologies Availability: 445In StockToggle Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with Screw Terminals | 445In Stock | Non-Illuminated | SPST | ON - OFF | Screw | Bat | Nickel | UL; CSA | F | Kit | FFF-27435000 | |||||||||||
Mfr: M83731/10-351 TTI: M83731/10-351 C&K Availability: 4In Stock50 On Order Expected 22-Apr-27 Toggle Switches DPDT MON-ON-MOM MIL TOGGLE | 4In Stock50 On Order Expected 22-Apr-27 | Non-Illuminated | SP3T | (ON) - ON - (ON) | Panel Mount | Solder Lug | 5 A | 115 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Gold | Military | Kit | |||||||
3In Stock | Non-Illuminated | SPST | ON - (OFF) | Panel Mount | Quick Connect | 10 A, 15 A, 25 A | 12 VDC to 36 VDC | Bat | Unsealed | Silver | 55 | Bulk | ||||||||||
8In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Flatted | Epoxy | Silver | 7000 | Kit | ||||||||
Mfr: FMO-30369000 TTI: 6FC54-73 Carling Technologies Availability: 852In StockToggle Switches 1-pole, (ON) - OFF - (ON), 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals | 852In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Screw | 20 A | 277 VAC | 0.465 in | Bat | Unsealed | Nickel | UL; CSA | F | Kit | FMO-30369000 | ||||||
Mfr: GLT-00035100 TTI: LT-1531-610-012 Carling Technologies Availability: 94In StockToggle Switches 1-pole, (ON) - None - OFF, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) | 94In Stock | Illuminated | Incandescent | LT | Kit | GLT-00035100 | ||||||||||||||||
1In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Quick Connect | 15 A, 25 A | 12 VDC to 24 VDC | Bat | Unsealed | Standard Heavy Duty | Bulk | |||||||||||
69In Stock | Non-Illuminated | SPDT | ON - NONE - ON | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | 7000 | Tray | ||||||||
Mfr: 2M1-WCP-0872 TTI: 2M1-WCP-0872 Carling Technologies Availability: 95In StockToggle Switches HARDWARE O RING | 95In Stock | Bulk | 2M1-00000379 | |||||||||||||||||||
275In Stock | Non-Illuminated | SPST | OFF - ON | Panel Mount | Screw | 10 A | 12 VDC | 15/32-32 | Toggle | Sealed | Silver | Bulk | ||||||||||
503In Stock | Illuminated | White, Red | SPST | ON - OFF | Panel Mount | Screw | 10 A, 15 A, 25 A | Paddle | Unsealed | 54100 | Bulk | |||||||||||
Mfr: 2M1-00000029 TTI: 2M1-DP1-T6-B1-M1QE Carling Technologies Availability: 5In StockToggle Switches 2-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Flat Mini & SubMini Switch with Solder Lug UL Recognized CSA Certified | 5In Stock | Non-Illuminated | DPDT | ON - NONE - ON | Through Hole | Solder Lug | 2 A, 5 A | 125 VAC, 250 VAC | 28 VDC | Flatted | Sealed | Silver | UL; CSA | IP67 | 2M | Kit | 2M1-00000029 |