Littelfuse - Toggle Switches
31,632 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SPDT | ON - (ON) | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | ET | Bulk | |||||||
Mfr: GLT-00016600 TTI: LT-1511-710-012 Carling Technologies Availability: 0In StockToggle Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Black Molded Snapkap Style Toggle Switch with .250 Tab (Q.C.) | 0In Stock | Illuminated | Red | Incandescent | SPDT | ON - NONE - OFF | Panel Mount | Quick Connect | 15 A | 250 VAC | 28 VDC | 15/32-32 | Bat | Each | GLT-00016600 | |||||||
Mfr: GLT-00913067 TTI: LT-2581-604-012 Carling Technologies Availability: 0In StockToggle Switches SWITCH TOGGLE | 0In Stock | Illuminated | Incandescent | LT | Each | |||||||||||||||||
Mfr: 2M1SP1T2B4M6RE TTI: 2M1-SP1-T2-B4-M6RE Carling Technologies Availability: 0In StockToggle Switches 1-pole, ON - None - ON, .4VA 20V max (AC/DC) not HP rated, Non-Illuminated, Sealed Round Short Bat Mini & SubMini Switch with Right Angle, PC Thru-Hole | 0In Stock | Non-Illuminated | SPST | ON - ON | Through Hole | Solder Pin | 20 VAC | 20 VDC | Bat | Sealed | Gold | 2M | Each | 2M1SP1T2B4M6RE 2M1-00000011 | ||||||||
Mfr: 2M1SP3T1B1M1QE TTI: 2M1-SP3-T1-B1-M1QE Carling Technologies Availability: 0In StockToggle Switches 1-pole, ON - OFF - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Round Bat Mini & SubMini Switch with Solder Lug UL Recognized CSA Certified | 0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Solder Lug | 5 A | 125 VAC | 28 VDC | 1/4-40 | Bat | Sealed | Silver | UL; CSA | IP67 | 2M | Kit | 2M1SP3T1B1M1QE 2M1-00000002 | ||||
Mfr: ET25MD1APE TTI: ET25MD1APE C&K Availability: 0In StockToggle Switches DP, (ON)-OFF-(ON) Toggle Switch | 0In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | UL; CSA | IP57 | ET | Bulk | |||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Through Hole | Solder Pin | 20 VAC | 20 VDC | Toggle | Epoxy | Gold | 7000 | Tray | ||||||||||
Mfr: 7201TCWZGE TTI: 7201TCWZGE C&K Availability: 0In StockToggle Switches ON None ON DPDT 5A 250VAC 28VDC | 0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 15/32-32 | Bat | Epoxy | Gold | IP67 | 7000 | Kit | ||||||
0In Stock | Non-Illuminated | SP3T | ON - ON - ON | PCB Mount, Right Angle | Solder Pin | 7.5 A | 125 VAC | 28 VDC | Unthreaded | Bat | Epoxy | Gold | UL; CSA | IP57 | E | Tray | ||||||
Mfr: ET05MD1AVBE TTI: ET05MD1AVBE C&K Availability: 0In StockToggle Switches Toggle SPDT R/A MOM-OFF-MOM | 0In Stock | Non-Illuminated | SPST | (ON) - OFF - (ON) | Through Hole | Solder Pin | 20 VAC | 20 VDC | 0.177 in | Paddle | Sealed | Gold | ET | Tray | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | PCB Mount, Right Angle, Vertical | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | 7000 | Tray | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | PCB Mount, Right Angle, Vertical | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | 7000 | Tray | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | SMD/SMT | Gull Wing Lead | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | GT | Reel | GT11MSABETR GT11MSAKE | |||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | GT | Tray | ||||||||
0In Stock | Non-Illuminated | SPST | ON - NONE - OFF | Panel Mount | Quick Connect | 15 A | 277 VAC | 28 VDC | 15/32-32 | Bat | Unsealed | Silver | UL | IP68 | PT | Kit | ||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount, PCB Mount | Solder Pin | 5 A | 120 VAC | 28 VDC | 1/4-40 | Locking Lever | Epoxy | Silver | 7000 | Kit | ||||||||
Mfr: 2M1-00000001 TTI: 2M1-SP1-T1-B1-M1QE Carling Technologies Availability: 0In StockToggle Switches 1-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Round Bat Mini & SubMini Switch with Solder Lug UL Recognized CSA Certified | 0In Stock | Non-Illuminated | SPST | ON - ON | Panel Mount | Solder Lug | 5 A | 125 VAC to 250 VAC | 32 VDC | 1/4-40 | Bat | Sealed | Silver | UL; CSA | IP67 | 2M | Kit | 2M1SP1T1B1M1QE 2M1-00000001 | ||||
Mfr: FMO-30410000 TTI: 6FC57-73/TABS Carling Technologies Availability: 0In StockToggle Switches 1-pole, ON - OFF - (ON), 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.) | 0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Panel Mount | Quick Connect | 10 A | 250 VAC | Bat | Kit | FMO-30410000 | |||||||||||
0In Stock | Non-Illuminated | SPST | (ON) - OFF | Panel Mount | Quick Connect | 10 A, 15 A, 25 A | 12 VDC to 36 VDC | Bat | Unsealed | 55 | Bulk | |||||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | E | Tray | |||||||
Mfr: GST-00000048 TTI: STL2E4-53 Carling Technologies Availability: 0In StockToggle Switches 2-pole, (ON) - OFF - (ON), 16A 12/24VDC not HP rated, Non-Illuminated, Sealed Dull Nickel Toggle Switch with Screw with Cage Clamps | 0In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Panel Mount | Screw | 16 A | 12 VDC, 24 VDC | Toggle | Sealed | Silver Alloy | IP68 | ST | Kit | GST-00000048 | |||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Bracket Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | T | Bulk | ||||||||
Mfr: 7101TCWCQE TTI: 7101TCWCQE C&K Availability: 0In StockToggle Switches Switch Toggle Spdt Sealed Pc Mnt | 0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Solder Pin | 5 A | 120 VAC | 28 VDC | 15/32-32 | Bat | Epoxy | Silver | IP67 | 7000 | Bulk | ||||||
Mfr: ET05SD1CBE TTI: ET05SD1CBE C&K Availability: Not Available OnlineToggle Switches Mom OFF Mom SPDT 20VAC 20VDC 0.4W | Not Available Online | Non-Illuminated | SPDT | (ON) - OFF - (ON) | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | ET | Each | ||||||
Mfr: 2M1-00000006 TTI: 2M1-DP1-T1-B1-M1QE Carling Technologies Availability: 0In StockToggle Switches 2-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Round Bat Mini & SubMini Switch with Solder Lug UL Recognized CSA Certified | 0In Stock | Non-Illuminated | DPDT | ON - NONE - ON | Through Hole | Solder Lug | 2 A, 5 A | 125 VAC, 250 VAC | 28 VDC | 1/4-40 | Bat | Sealed | Silver | UL; CSA | IP67 | 2M | Kit | 2M1-00000006 |