PTS815 - Tactile Switches
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Oval | (ON) - OFF | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | White | 4.2 mm | 3.2 mm | 1.55 mm | PTS815 | 100000 Cycle | Reel | PTS815 SJM 250 SMTR LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Oval | (ON) - OFF | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | White | 4.2 mm | 3.2 mm | 1.55 mm | PTS815 | 100000 Cycle | Reel | PTS815 SJK 250 SMTR LFS | |||||||||
0In Stock | PTS815 | Reel | PTS815 SJG 250 SMTR LFS | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Oval | (ON) - OFF | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | White | 4.2 mm | 3.2 mm | 1.55 mm | PTS815 | 100000 Cycle | Reel | PTS815 SJM 250 SMTR LFS | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Oval | (ON) - OFF | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | White | 4.2 mm | 3.2 mm | 1.55 mm | PTS815 | 100000 Cycle | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Oval | (ON) - OFF | 400 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.2 mm | 3.2 mm | 1.55 mm | PTS815 | 100000 Cycle | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Oval | (ON) - OFF | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | White | 4.2 mm | 3.2 mm | 1.55 mm | PTS815 | 100000 Cycle | Reel |