PTS645V - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Vertical | ON - OFF | 160 gf | 50 mA | 12 VDC | SPST | Solder Pad | Black | 6 mm | 6 mm | 3.7 mm | PTS645V | 100000 Cycle | Reel | GSPTS0073 | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - OFF | 160 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 7.1 mm | 7 mm | 4.4 mm | PTS645V | 100000 Cycle | Reel | PTS645VM13SMTR92 LFS | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - OFF | 100 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 7.1 mm | 7 mm | 4.4 mm | PTS645V | 100000 Cycle | Reel | PTS645VN13SMTR92 LFS |