MDS - Tactile Switches
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y65A00021FPLFS TTI: MDSLFS C&K Availability: 230In StockTactile Switches Switch Pb Rubbr Act Spst Mom Slv | 230In Stock | Non-Illuminated | Through Hole | Straight | 0.7 mm | Round | OFF - (ON) | 2.6 N | 100 mA | 100 VDC | 1 VA | No | SPST | Solder Pin | Black | 12.7 mm | 12.7 mm | 4.7 mm | MDS | 1000000 Cycle | Bulk | MDS LFS |