KSL - Tactile Switches
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y33R41139FPLFT TTI: KSL0V411LFTR C&K Availability: 300In StockTactile Switches Switch Tact Long Rt Ang Sealed | 300In Stock | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 11 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0V411 LFTR | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL1M431 LFTR | |||||||||
Mfr: KSL1M511LFTR TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Long Sld W/Gnd Term | 0In Stock | Non-Illuminated | Straight | Without Cap | 50 mA | 32 VDC | 1 VA | KSL | Bulk | KSL1M511 LFTR | |||||||||||||||||||
Mfr: Y33R41135FPLFT TTI: KSL0M411LFTR C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0M411 LFTR | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 11.1 mm | 8 mm | KSL | IP60 | Bulk | KSL0V311 LFTR | ||||||||||
Not Available Online | Non-Illuminated | Straight | Without Cap | KSL | Y33R41131FP LFT | ||||||||||||||||||||||||
Mfr: KSL0M411LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | Bulk | Y33R41135FP LFT | |||||||||||
Mfr: KSL0M511LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst 500Gf Vert Seal | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | Y33R51135FP LFT | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | 9.9 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | Y33R43139FP LFT | |||||||||
Not Available Online | Non-Illuminated | Straight | Without Cap | KSL | Y33R33136FP LFT | ||||||||||||||||||||||||
Mfr: KSL1M411LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | KSL | Y33R41136FP LFT | |||||||||||||||
Mfr: KSL0M311LFTR TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst 130Gf Vert Seal | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0M311 LFTR | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | KSL0M511 LFTR Y33R51135FP LFT | ||||||||||
Not Available Online | Non-Illuminated | Straight | KSL | ||||||||||||||||||||||||||
Mfr: KSL0V511LFTR TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Rt Ang Sealed | Not Available Online | Non-Illuminated | Through Hole | Right Angle | 9.9 mm | Round | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0V511 LFTR | ||||||||
Mfr: KSL0V311LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Rt Ang Sealed | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Without Cap | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 11.1 mm | 8 mm | KSL | Tray | Y33R31139FP LFT | |||||||||||
Mfr: KSL1A211LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst Gnd 130Gf Seal | Not Available Online | Non-Illuminated | Straight | Without Cap | 50 mA | 32 VDC | 1 VA | KSL | Y33R21132FP LFT | ||||||||||||||||||||
Mfr: KSL0M412 LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Man ual Markii | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | Y33A41235FP LFT | |||||||||
Not Available Online | Non-Illuminated | Straight | Without Cap | KSL | Y33R53135FP LFT | ||||||||||||||||||||||||
Mfr: KSL0V211LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches NO SPST Ext Rnd Bttn 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Right Angle | 9.9 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | Y33R21139FP LFT | ||||||||
Mfr: KSL0V511LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Rt Ang Sealed | Not Available Online | Non-Illuminated | Through Hole | Right Angle | 9.9 mm | Round | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | Y33R51139FP LFT | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 6.2 mm | Without Cap | 1.3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 2.6 mm | KSL | |||||||||||||
Mfr: KSL0M311LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst 130Gf Vert Seal | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | Y33R31135FP LFT | ||||||||
Not Available Online | Non-Illuminated | Right Angle | KSL | ||||||||||||||||||||||||||
Mfr: KSL0M331LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn PC 0.01A 32VDC 0.2W | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 1.3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Y33R33135FP LFT |
- 1
- 2