KSC11 - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KSC1131J LFS TTI: KSC1131J LFS C&K Availability: Not Available OnlineTactile Switches TACTILE SWITCH | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 3.2 N | 50 mA | 32 VAC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.9 mm | KSC11 | 2000000 Cycle | IP67 | Reel | Y31G41W10FP Y31G41W10FP Y31G41W10FP | ||||||||||
Mfr: KSC1151J LFS TTI: KSC1151J LFS C&K Availability: Not Available OnlineTactile Switches TACTILE SWITCH | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 5 N | 50 mA | 32 VAC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.9 mm | KSC11 | 1000000 Cycle | IP67 | Reel | Y31GF1W10FP Y31GF1W10FP Y31GF1W10FP | ||||||||||
Mfr: KSC1101J LFS TTI: KSC1101J LFS C&K Availability: Not Available OnlineTactile Switches TACTILE SWITCH | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 1.6 N | 50 mA | 32 VAC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.9 mm | KSC11 | 3000000 Cycle | IP67 | Reel | Y31G21W10FP Y31G21W10FP Y31G21W10FP |