KSC XA - Tactile Switches
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 3.5 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | Reel | Y30H687A1FP Y30H687A1FP Y30H687A1FP | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 4 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | Reel | Y30H787A1FP Y30H787A1FP Y30H787A1FP | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | ON - OFF | 9.6 N | 42 mA | 24 VDC | 1 VA | SPST | J Form Lead | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 150000 Cycle | IP67 | Reel | Y30HR87A1FP KSCXA96JLFS Y30HR87A1FP Y30HR87A1FP | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 5.5 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | Reel | Y30HF87A1FP Y30HF87A1FP Y30HF87A1FP | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 6.8 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 500000 Cycle | IP67 | Reel | Y30HQ87A1FP KSCXA68JLFS Y30HQ87A1FP Y30HQ87A1FP | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 6.8 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 500000 Cycle | IP67 | Reel | KSC XA 68 J LFS | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 5.5 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 4 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Round | ON - OFF | 9.6 N | 42 mA | 24 VDC | 1 VA | SPST | J Form Lead | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 150000 Cycle | IP67 | KSC XA 96 J LFS | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 3.5 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 |