KSA - Tactile Switches
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y33R31115FPLFT TTI: KSA0M311LFTR C&K Availability: 7,903In StockTactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W | 7,903In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 1000000 Cycle | IP60 | Bulk | KSA0M312 LFT | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Bulk | KSA0M212 LFT | |||||||||
Mfr: Y33R21119FPLFT TTI: KSA0V211LFTR C&K Availability: 635In StockTactile Switches NO SPST Ext Rnd Bttn 0.05A 32VDC 1W | 635In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 5.8 mm | 8 mm | KSA | 100000 Cycle | IP60 | Bulk | KSA0V311 LFTR | ||||||||
Mfr: KSA1M311LFTR TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Short Manual Sealed | 0In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 1000000 Cycle | IP60 | Bulk | KSA1M331 LFTR | ||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Y33A2111CFPLFT | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Tube | Y33A93111FPLFT | ||||||||||||||||||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Tube | KSA1A511 LFTR | ||||||||||||||||||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Bulk | KSA1M511 LFTR | ||||||||||||||||||||||||
Mfr: KSA1M511LFTR TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Short Manual Sealed | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Bulk | KSA1M531 LFTR | |||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Bulk | Y33A53116FPLFT | ||||||||||||||||||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Y33A5111CFPLFT | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | OFF - ON | 3.4 N | 50 mA | 32 VDC | 1 VA | SPST | PC Pin | KSA | 100000 Cycle | IP60 | Y33R911CCFP LFT | |||||||||||||||
Mfr: KSA1M331LFTR TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact W/Gnd Spst Vert Seal | 0In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | 1.3 N | 10 mA | 24 VDC | 200 mVA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | Bulk | KSA1M411 LFTR | |||||||||||
0In Stock | Non-Illuminated | KSA | Tube | KSA0M211 LFTR | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Bulk | KSA1A211 LFTR | ||||||||||||||||||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Tube | KSA1A331 LFTR | ||||||||||||||||||||||||
Mfr: KSA1M411LFTR TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Short Manual Sealed | 0In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | Bulk | KSA1M431 LFTR | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | OFF - ON | 3 N | 50 mA | 50 VDC | 1 VA | SPST | PC Pin | KSA | 100000 Cycle | Bulk | Y33R41165FP LFT | |||||||||||||||
Mfr: Y33R51119FPLFT TTI: KSA0V511LFTR C&K Availability: 0In StockTactile Switches Switch Tact Short Rt Ang Sealed | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Bulk | KSA0V531 LFTR | |||||||
Mfr: Y33R31119FPLFT TTI: KSA0V311LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Short Vert Sealed | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 5.8 mm | 8 mm | KSA | 1000000 Cycle | IP60 | Bulk | KSA0V331 LFTR | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | IP60 | Bulk | KSA0M912 LFT | ||||||||||
Mfr: Y33R51115FPLFT TTI: KSA0M511LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Short Manual Sealed | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Bulk | KSA0M512 LFT | ||||||||
Mfr: Y33R43115FPLFT TTI: KSA0M431LFTR C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | IP60 | Bulk | KSA0M432 LFT | |||||||||
Not Available Online | KSA | ||||||||||||||||||||||||||||
Not Available Online | KSA |