KMR7 - Tactile Switches
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y78B73120FP TTI: KMR731NGLFS C&K Availability: 30,000In StockTactile Switches 50mA 32VDC 2.5mmH 3N IP67 | 30,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | 100000 Cycle | IP67 | Reel | KMR731NG LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B73220FP | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B73224FP | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B72124FP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Y78B74120FP | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B73320FP | |||||||||
Mfr: Y78B74124FP TTI: KMR741NGULCLFS C&K Availability: 0In StockTactile Switches 50mA 32VDC 2.5mmH 4N Low Current IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | 100000 Cycle | IP67 | Reel | KMR741NG ULC LFS | ||||||
Mfr: Y78B74220FP TTI: KMR742NGLFS C&K Availability: 0In StockTactile Switches 50mA 32VDC 2.5mmH 4N IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | 200000 Cycle | IP67 | Reel | KMR742NG LFS | ||||||
Not Available Online | KMR7 | KMR723NG LFG | |||||||||||||||||||||||||||
Not Available Online | KMR7 | IP67 | |||||||||||||||||||||||||||
Not Available Online | KMR7 | IP67 | |||||||||||||||||||||||||||
Not Available Online | KMR7 | IP67 | |||||||||||||||||||||||||||
Not Available Online | KMR7 | IP67 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMR7 | KMR741NG LFS | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | KMR731NG ULC LFS |