FSMJSMA - Tactile Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,500In Stock | Illuminated | SMD/SMT | Vertical | 5.89 mm | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 9.5 mm | FSMJSMA | 100000 Cycle | Reel | ||||||||||
Mfr: FSM2JSMATR TTI: FSM2JSMATR TE Connectivity / Raychem Availability: 112,800In StockTactile Switches 6x6x4.3mm 160g Tactile tape & reel | 112,800In Stock | Non-Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | 24 VAC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | FSMJSMA | Reel | 3-1437565-0 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 10 mm | 9.5 mm | FSMJSMA | Bulk | FSM8JSMA | ||||||||||||
Mfr: FSM4JSMLXTR TTI: 1571563-2 TE Connectivity / P&B Availability: 0In StockTactile Switches TACT SWITCH SMT | 0In Stock | Illuminated | SMD/SMT | Vertical | 3.4 mm | Plunger | OFF - (ON) | 70 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Brown | 6 mm | 6 mm | 5 mm | FSMJSMA | 100000 Cycle | Reel | |||||||||
0In Stock | Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 100 gf | 50 mA | 24 VDC | SPST | Gull Wing Lead | Brown | 5 mm | FSMJSMA | Reel | |||||||||||||||
0In Stock | Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | SPST | Gull Wing Lead | Brown | 13 mm | FSMJSMA | Reel | |||||||||||||||
0In Stock | Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 70 gf | 50 mA | 24 VDC | SPST | Gull Wing Lead | Brown | 5 mm | FSMJSMA | Bulk | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 260 gf | 50 mA | 24 VDC | No | SPST | J Form Lead | White | 6 mm | 6 mm | 4.98 mm | FSMJSMA | 100000 Cycle | Reel |