FSM1LP - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.51 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | 24 VAC | No | SPST | Gull Wing Lead | Black | 5.99 mm | 5.99 mm | 3.1 mm | FSM1LP | 100000 Cycle | Reel | 1-1437565-9 | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pad | White | FSM1LP | Reel |