EVQPL - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Gray | 4.9 mm | 4.9 mm | 0.8 mm | EVQPL | 200000 Cycle | Reel | |||||||||
Mfr: EVQ-PLBA08 TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches Light Touch IP68 Super Thin Type SMD | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | SPST | Gull Wing Lead | 4.9 mm | 4.9 mm | 0.8 mm | EVQPL | IP68 | Reel |