EVQ-PF - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-PF106K TTI: EVQ-PF106K Panasonic Availability: 34In StockTactile Switches FLAT ACT 1.3NF 6x6x5.85mm | 34In Stock | Non-Illuminated | Through Hole | Round | OFF - (ON) | 20 mA | 15 VDC | SPST | Solder Pin | EVQ-PF | Bulk | |||||||||||||||||
Mfr: EVQ-PF108K TTI: EVQ-PF108K Panasonic Availability: 0In StockTactile Switches FLAT ACT 1.3NF 6x6x8.85mm | 0In Stock | Non-Illuminated | Through Hole | 7.1 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | SPST | Solder Pin | 8.35 mm | 6.2 mm | 7.1 mm | EVQ-PF | Bulk |