EVQ-PE4 - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-PE404Q TTI: EVQ-PE404Q Panasonic Availability: 0In StockTactile Switches 6.0x3.5mm leaded Light Touch Switch | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE4 | 50000 Cycle | Reel | ||||||||
Mfr: EVQ-PE405Q TTI: EVQ-PE405Q Panasonic Availability: 0In StockTactile Switches SWITCH LT 1NF 6x3.5mm | 0In Stock | Non-Illuminated | Through Hole | Straight | 1.5 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 5 mm | EVQ-PE4 | 50000 Cycle | Reel |