EVQ-P4 - Tactile Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-P46B3M TTI: EVQ-P46B3M Panasonic Availability: 7,500In StockTactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm | 7,500In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 200000 Cycle | Reel | |||||||
2,500In Stock | Non-Illuminated | SMD/SMT | Right Angle | Snap Top | ON - OFF | 3.5 N | 10 uA, 20 mA | 2 VDC, 15 VDC | No | SPST | SMD/SMT | 6.2 mm | 3.4 mm | 3.5 mm | EVQ-P4 | 500000 Cycle | Ammo Pack | |||||||||||
Mfr: EVQ-P4MB3K TTI: EVQ-P4MB3K Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=5.0N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Round | OFF - (ON) | 5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | Black | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 200000 Cycle | Reel | |||||||
Mfr: EVQ-P42B3M TTI: EVQ-P42B3M Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=1.6N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 1 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P44B3M TTI: EVQ-P44B3M Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=2.4N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 500000 Cycle | Reel | |||||||
Mfr: EVQ-P4HB3B TTI: EVQ-P4HB3B Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=2.5N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Round | OFF - (ON) | 2.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | |||||||
Mfr: EVQ-P4KB3Q TTI: EVQ-P4KB3Q Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | Gray | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 500000 Cycle | Reel |