EVQ-P1 - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-P1905M TTI: EVQ-P1905M Panasonic Availability: 6,000In StockTactile Switches Light Touch Switch 6mm Long Travel SMD | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | White | 6.1 mm | 6 mm | 5 mm | EVQ-P1 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P1K05M TTI: EVQ-P1K05M Panasonic Availability: 2,000In StockTactile Switches 2.2NF 6.0x6.1x5.0mm | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6.1 mm | 6 mm | 5 mm | EVQ-P1 | 100000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6.1 mm | 6 mm | 5 mm | EVQ-P1 | 100000 Cycle | Reel | |||||||||
Mfr: EVQ-P1F05M TTI: EVQ-P1F05M Panasonic Availability: 0In StockTactile Switches Light Touch Switch 6mm Long Travel SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pad | White | 6.1 mm | 6 mm | 5 mm | EVQ-P1 | 100000 Cycle | Reel |